NEMA 1 Boxes With Screw Cover

Bud Industries' NEMA 1 boxes are suited for a variety of junction, pull-box, and many other electrical applications

Image of BUD Industries' NEMA 1 Boxes With Screw CoverBud Industries' heavy duty steel boxes are well suited for a variety of junction, pull-box, and many other electrical applications. These boxes have a hinged cover with slotted-head quarter-turn cam lock. The NEMA 1 junction box is constructed of heavy-duty 16-Ga welded steel for long-lasting protection against fires and other hazards. It is appropriate for all types of industrial and commercial electrical wiring, as well as factory automation applications.

Benefits

  • Easily removable concentric knockouts on all four sides for industry standard conduit sizes
  • Heavy-duty, 16 Ga welded steel construction
  • Embossed grounding hole in bottom allows flush wall mounting
  • Four wall-mounting holes in back
  • Durable ANSI 65 grey powder coating
  • Complies with NEMA and UL-50 Type 1 ratings

JBH Series

ImageManufacturer Part NumberDescriptionDesignArea (L x W)Available QuantityPriceView Details
BOX STEEL GRAY 6"L X 4"WJBH-4955-KOBOX STEEL GRAY 6"L X 4"WHinged Door, Lid24.0in² (155cm²)9 - Immediate
171 - Factory Stock
$17.70View Details
BOX STEEL GRAY 6"L X 4"WJBH-4956-KOBOX STEEL GRAY 6"L X 4"WHinged Door, Lid24.0in² (155cm²)42 - Immediate
292 - Factory Stock
$20.20View Details
BOX STEEL GRAY 8"L X 4"WJBH-4957-KOBOX STEEL GRAY 8"L X 4"WHinged Door, Lid32.0in² (206cm²)18 - Immediate
98 - Factory Stock
$23.70View Details
BOX STEEL GRAY 8"L X 4"WJBH-4958-KOBOX STEEL GRAY 8"L X 4"WHinged Door, Lid32.0in² (206cm²)76 - Immediate
629 - Factory Stock
$27.20View Details
BOX STEEL GRAY 10"L X 4"WJBH-4960-KOBOX STEEL GRAY 10"L X 4"WHinged Door, Lid40.0in² (258cm²)18 - Immediate
681 - Factory Stock
$31.60View Details
BOX STEEL GRAY 4"L X 4"WJBH-4953-KOBOX STEEL GRAY 4"L X 4"WHinged Door, Lid16.0in² (103cm²)1 - Immediate
52 - Factory Stock
$14.40View Details
BOX STEEL GRAY 4"L X 3.5"WJBH-4944-KOBOX STEEL GRAY 4"L X 3.5"WHinged Door, Lid14.0in² (90cm²)3 - Immediate
139 - Factory Stock
$14.90View Details
BOX STEEL GRAY 6"L X 3"WJBH-4954-KOBOX STEEL GRAY 6"L X 3"WHinged Door, Lid18.0in² (116cm²)3 - Immediate
246 - Factory Stock
$15.70View Details
BOX STEEL GRAY 6"L X 3.5"WJBH-4945-KOBOX STEEL GRAY 6"L X 3.5"WHinged Door, Lid21.0in² (135cm²)1 - Immediate
121 - Factory Stock
$18.20View Details
BOX STEEL GRAY 8"L X 6"WJBH-4959-KOBOX STEEL GRAY 8"L X 6"WHinged Door, Lid48.0in² (310cm²)5 - Immediate
346 - Factory Stock
$32.10View Details
BOX STEEL GRAY 10"L X 6"WJBH-4961-KOBOX STEEL GRAY 10"L X 6"WHinged Door, Lid60.0in² (387cm²)5 - Immediate
1034 - Factory Stock
$36.70View Details
Published: 2012-06-29