High-Speed Ethernet Lines with PoE++ Capabilities - POE-LAB1 Design Kit
Bourns’ design kit can satisfy a variety of power/data delivery and protection requirements specifically for many PoE designs
Bourns’ highly functional POE-LAB1 design kit is ideal for high-speed Ethernet lines (up to 10 GbE) with PoE++ (Type 4) capabilities. The kit includes advanced components from the extensive semiconductor and magnetic product lines. This synergistic approach gives developers a useful resource with a wide range of options that can satisfy a variety of power/data delivery and protection requirements specifically for many PoE designs. The Bourns POE-LAB1 design kit comes with 32 different products in various quantities so designers can explore how multiple product combinations can meet various PoE application specifications, all in a convenient single design kit.
Power/data delivery product type and components included:
- Ethernet transformer: SM13126PEL, SM42P01EL, SM43001EL, SM51589PEL, SM51625EL, and SM453230-231N7YP
- DC/DC conversion transformer: POE072-PD13120S, POE070-PD13050S, PLN048-ED21A12S, POE028-FD20050S, POE12-PD13120S, and POE012-EP13033S
- Schottky rectifier diode (bridge/single): CD-HD01, CD-HD201, CD-MBL106SL, CD-MBL108S, CD-MBL108SL, CD-MBL110SL, CD-MMBL110S, CD214B-B2100R, and CD214B-B3100R
Protection/suppression product type and components included:
- Common mode choke: SRF2012A-801Y
- Ferrite bead: MH3261-601Y
- High-speed protector: TBU-DT085-300-WH and TCS-DL004-250-WH
- Diode array: CDNBS08-T58CC, CDSOD323-T05LC, CDSOT23-SRV05-4, CDSOT23-T05C, and CDFN10-3304NA
- TVS diode: 1.5SMBJ64A and 5.0SMDJ64A
- Power over Ethernet (PoE) interfaces
- Powered device (PD) surge protection
- Robust insulation for common-mode surge protection
- ESD protection for 10/100 Base-T PoE, PD, and PSE
POE-LAB1 Design Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | POE-LAB1 | KIT POE ETHERNET MAG W/DIODES | 3 - Immediate | $69.51 | View Details |