High Current Miniature Resettable Thermal Cutoff Devices – NX Series

Bourns’ thermal cutoff (TCO) devices' bimetal mechanism carries 40% more current carrying capability

Image of Bourns' High Current Miniature Resettable Thermal Cutoff Devices – NX SeriesBourns’ NX series devices are available with four trip temperature options (+77°C, +82°C, +85°C, and +90°C), all of which operate within a ±5°C tolerance. They feature current carrying capabilities from 12 A to 20 A at +60°C and are available with or without welding projections. This series can carry 40% more current in the same footprint as the NR series. Technological developments of the NX series include high conductivity electrode materials that enable the series to have a typical resistance level of just 1.2 milliohms and 3 milliohms maximum. These devices utilize a high-rated corrosion-resistant bimetal mechanism for better endurance in humid environments than standard TCO devices.

Features
  • Mini-breaker TCO device
  • Smaller body size and high current capacity
  • Overtemperature and overcurrent protection for lithium polymer and prismatic cells
  • Controls abnormal, excessive current virtually instantaneously, up to rated limits
  • Wide range of temperature options
  • Enhanced corrosion resistance
Applications
  • Battery cell protection for notebook PCs, tablet PCs, and smartphones

High Current Miniature Resettable Thermal Cutoff Devices – NX Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TCO HIGH CURRENT 90C 28V 35ANX90ABBTCO HIGH CURRENT 90C 28V 35A920 - Immediate$2.57View Details
TCO HIGH CURRENT 77C 28V 35ANX77ABBTCO HIGH CURRENT 77C 28V 35A988 - Immediate$2.57View Details
TCO HIGH CURRENT 82C 28V 35ANX82ABBTCO HIGH CURRENT 82C 28V 35A999 - Immediate$2.57View Details
TCO HIGH CURRENT 85C 28V 35ANX85ABBTCO HIGH CURRENT 85C 28V 35A795 - Immediate$2.57View Details
TCO HIGH CURRENT 90C 28V 35ANX90A1BTCO HIGH CURRENT 90C 28V 35A0 - Immediate$0.98View Details
TCO HIGH CURRENT 77C 28V 35ANX77A1BTCO HIGH CURRENT 77C 28V 35A0 - Immediate$0.98View Details
TCO HIGH CURRENT 82C 28V 35ANX82A1BTCO HIGH CURRENT 82C 28V 35A0 - Immediate$0.98View Details
TCO HIGH CURRENT 85C 28V 35ANX85A1BTCO HIGH CURRENT 85C 28V 35A0 - Immediate$0.98View Details
Published: 2024-03-28