CMA Series Stainless-Steel Circular Connectors

BERNIER's connectors have been specially design for equipment in harsh environments

Image of BERNIER's CMA Series Stainless Steel Circular ConnectorsBERNIER's CMA series stainless-steel circular connectors offer versatility for a variety of applications such as radio systems, tactical equipment, and ruggedized PCs and displays, land defense, communications, securty, intercom, and encrypted data.

For transferring signals and data, CMA connectors offer a kind of plug-and-play with their push-pull system, robustness with a stainless-steel shell, and optimum EMC reinforcement with a 360° grounding ring. This function developed by BERNIER brings protection and better continuity between the connectors shells and this ground ring. CMA connectors are appreciated for their flexibility to fit customer specifications. Reinforcements can be applied in harder climatic, ergonomic, and electromagnetic conditions.

Features
  • Unlocking system: push-pull or break-away
  • IP68 (mated and unmated)
  • From 4 to 22 contacts
  • Robust stainless-steel
  • 360° ground ring EMC high level of protection
  • Operating temperature range : -55°C to +125°C
Applications
  • Industrial
  • Land defense
  • Aeronautics

CMA Series Stainless-Steel Circular Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PUSH-PULL PLUG WITH 14 CONTACTSCMA 5Y14PUSH-PULL PLUG WITH 14 CONTACTS0$96.17View Details
RECEPTACLE WITH 14 SOLDER CONTACCMA 7N14RECEPTACLE WITH 14 SOLDER CONTAC0$97.33View Details
PUSH-PULL PLUG WITH 22 CONTACTSCMA 5N22PUSH-PULL PLUG WITH 22 CONTACTS0$147.57View Details
RECEPTACLE WITH 22 CONTACTS FORCMA 7W22Y1PMRECEPTACLE WITH 22 CONTACTS FOR56 - Immediate$155.85View Details
RECEPTACLE WITH 22 CONTACTS SOLDCMA 7N22RECEPTACLE WITH 22 CONTACTS SOLD30 - Immediate$169.45View Details
PUSH-PULL PLUG WITH 14 CONTACTSCMA 5X14PUSH-PULL PLUG WITH 14 CONTACTS6 - Immediate$96.17View Details
PUSH-PULL PLUG WITH 14 CONTACTSCMA 5Z14PUSH-PULL PLUG WITH 14 CONTACTS2 - Immediate$96.17View Details
RECEPTACLE WITH 14 CONTACTS FORCMA 7N14Y1PMRECEPTACLE WITH 14 CONTACTS FOR25 - Immediate$107.90View Details
RECEPTACLE WITH 14 CONTACTS FORCMA 7N14Y1JCRECEPTACLE WITH 14 CONTACTS FOR0$105.27View Details
RECEPTACLE WITH 14 SOLDER CONTACCMA 7W14RECEPTACLE WITH 14 SOLDER CONTAC6 - Immediate$97.33View Details
RECEPTACLE WITH 14 SOLDER CONTACCMA 7X14RECEPTACLE WITH 14 SOLDER CONTAC12 - Immediate$97.33View Details
RECEPTACLE WITH 14 SOLDER CONTACCMA 7Y14RECEPTACLE WITH 14 SOLDER CONTAC0$97.33View Details
INLINE RECEPTACLEWITH 14 CONTACTCMA 1W14INLINE RECEPTACLEWITH 14 CONTACT9 - Immediate$101.47View Details
INLINE RECEPTACLE WITH 14 CONTACCMA 1X14INLINE RECEPTACLE WITH 14 CONTAC16 - Immediate$101.47View Details
INLINE RECEPTACLEWITH 14 CONTACTCMA 1Z14INLINE RECEPTACLEWITH 14 CONTACT17 - Immediate$101.47View Details
INLINE RECEPTACLE WITH 14 CONTACCMA 1Y14INLINE RECEPTACLE WITH 14 CONTAC16 - Immediate$101.47View Details
PUSH-PULL PLUG WITH 14 CONTACTSCMA 5W14PUSH-PULL PLUG WITH 14 CONTACTS18 - Immediate$96.17View Details
PUSH-PULL PLUG WITH 22 CONTACTSCMA 5Z22PUSH-PULL PLUG WITH 22 CONTACTS24 - Immediate$147.57View Details
PUSH-PULL PLUG WITH 22 CONTACTSCMA 5Y22PUSH-PULL PLUG WITH 22 CONTACTS21 - Immediate$147.57View Details
PUSH-PULL PLUG WITH 22 CONTACTSCMA 5X22PUSH-PULL PLUG WITH 22 CONTACTS0$147.57View Details
Published: 2024-08-09