FX ECX Wall-Mount Fiber Enclosures
Belden's FX ECX wall-mount fiber robust metal enclosure strengthens and secures deployment
As an extension of the ECX product family, Belden’s FX ECX wall-mount fiber enclosures host fiber connections on the wall in small, tight, and unique spaces. The product’s recessed mounting holes allow it to be easily mounted to the wall in any indoor environment. A patent-pending swing-out cassette rail assembly provides easy access to ports, making installing fiber faster and easier than ever. It is also removable, allowing technicians to take modules to a more comfortable workspace. With optional lock kits that securely separate the trunk and patch sides of the wall-mount enclosure, FX ECX fiber enclosures simplify installation, maintenance, and operations.
Features
- Accommodate up to 192 fibers with LC Duplex or 864 fibers with MPO Base-12
- Available in three sizes: two, four, or six FX ECX modules/frame/cassettes
- Robust metal enclosure strengthens and secures deployment
- Reversible mounting enables customized cable flow
- Integrated cable attachment points secure incoming fiber with no additional accessories
- Equipped with ground stud and grounding kit
- Optional locking kits securely separate trunk and patch sides of the wall-mount enclosure
- Enterprise LAN
- Consolidation points
- Cross-connects
- DAS
- Entrance spaces
- Ethernet
- POL/PON
- Telecommunications rooms
FX ECX Wall-Mount Fiber Enclosures
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FC4X06LDFP | FX ECX CASS OM4 06P | 0 - Immediate | $267.80 | View Details |
![]() | ![]() | FC4X12LDFP | FX ECX CASS OM4 12P | 3 - Immediate | $489.87 | View Details |
![]() | ![]() | FCSX06LDFP | FX ECX CASS OS2 06P | 0 - Immediate | $267.96 | View Details |
![]() | ![]() | FCSX12LDFP | FX ECX CASS OS2 12P | 3 - Immediate | $490.17 | View Details |
![]() | ![]() | FF3X06LD | FX ECX STRIP OM3 06P | 1 - Immediate | $59.05 | View Details |
![]() | ![]() | FF3X12LD | FX ECX STRIP OM3 12P | 0 - Immediate | $102.17 | View Details |
![]() | ![]() | FF4X06LD | FX ECX STRIP OM4 06P | 3 - Immediate | $59.05 | View Details |
![]() | ![]() | FF4X12LD | FX ECX STRIP OM4 12P | 1 - Immediate 5 - Factory Stock | $102.17 | View Details |
![]() | ![]() | FFSX06LD | FX ECX STRIP OS2 06P | 1 - Immediate | $66.88 | View Details |
![]() | ![]() | FFSX12LD | FX ECX STRIP OS2 12P | 1 - Immediate | $116.81 | View Details |