RCM200 Dual Output Series DC-DC Converters

Bel Power Solutions offers reliable power supplies for railway and transportation systems

Image of Bel Power Solutions RCM200 Dual Output Series DC-DC Converters Bel Power Solutions RCM200 dual output DC-DC converters are designed for chassis mounting and exhibit a closed housing with cooling openings, offering extremely high efficiency and power density. These dual-output DC-DC converters boast overtemperature, overvoltage, overcurrent, and overload protections. The RCM200 DC-DC converters measure 116 mm x 38 mm x 188.6 mm and comply with EN 50155, EN 50121-3-2, and AREMA. These DC-DC converters are also safety-approved to IEC/EN 62368-1, CSA 62368-1, and UL 62368-1.

Features
  • RoHS lead-free solder product
  • Dual output +15 V/-15 V or +24 V/-24 V
  • Closed housing for chassis mounting
  • Extremely high efficiency and high power density
  • Low inrush current
  • Three connectors: input, output, and auxiliary
  • Overtemperature, overvoltage, overcurrent, and overload protections
  • Compliant with EN 50155, EN 50121-3-2, and AREMA
  • Safety-approved to IEC/EN 62368-1, CSA 62368-1, and UL 62368-11
Applications
  • Railway and transportation systems

RCM200 Dual Output Series DC-DC Converters

ImageManufacturer Part NumberDescriptionVoltage - Input (Min)Voltage - Input (Max)Available QuantityPriceView Details
DC-DC,50.4-137.5V INPUT, +/-15V/110RCM200-1515DMDC-DC,50.4-137.5V INPUT, +/-15V/50.4V137.5V8 - Immediate$513.08View Details
DC-DC,50.4-137.5V INPUT, +/-15V/110RCM200-1515DMFDC-DC,50.4-137.5V INPUT, +/-15V/50.4V137.5V0 - Immediate$469.19View Details
DC-DC,50.4-137.5V INPUT, +/-15V/110RCM200-1515DMQDC-DC,50.4-137.5V INPUT, +/-15V/50.4V137.5V0 - Immediate$469.19View Details
DC-DC,50.4-137.5V INPUT, +/-15V/110RCM200-1515DMKDC-DC,50.4-137.5V INPUT, +/-15V/50.4V137.5V0 - Immediate$471.98View Details
DC-DC,50.4-137.5V INPUT, +/-15V/110RCM200-1515DMQFDC-DC,50.4-137.5V INPUT, +/-15V/50.4V137.5V0 - Immediate$474.77View Details
DC-DC,50.4-137.5V INPUT, +/-15V/110RCM200-1515DMQKDC-DC,50.4-137.5V INPUT, +/-15V/50.4V137.5V0 - Immediate$477.57View Details
DC-DC,16.8-45V INPUT, +/-15V/6.724RCM200-1515DMFDC-DC,16.8-45V INPUT, +/-15V/6.716.8V45V0 - Immediate$478.97View Details
DC-DC,16.8-45V INPUT, +/-15V/6.724RCM200-1515DMQDC-DC,16.8-45V INPUT, +/-15V/6.716.8V45V0 - Immediate$478.97View Details
DC-DC,16.8-45V INPUT, +/-15V/6.724RCM200-1515DMKDC-DC,16.8-45V INPUT, +/-15V/6.716.8V45V0 - Immediate$475.82View Details
DC-DC,16.8-45V INPUT, +/-15V/6.724RCM200-1515DMQFDC-DC,16.8-45V INPUT, +/-15V/6.716.8V45V0 - Immediate$484.55View Details
DC-DC,16.8-45V INPUT, +/-15V/6.724RCM200-1515DMQKDC-DC,16.8-45V INPUT, +/-15V/6.716.8V45V0 - Immediate$487.35View Details
Published: 2024-11-18