dPWER™, 2nd Generation Digital Power Technology (DPT)
Integrates digital power conversion with intelligent power management
Bel Power Solutions digital point-of-load (POL) converters are recommended for use with regulated bus converters in an Intermediate Bus Architecture (IBA). The Digital POL Series is a line of intelligent, fully programmable step-down point-of-load DC/DC modules integrating digital power conversion and intelligent power management. When used with Digital Power Managers, the Digital POLs completely eliminate the need for external components for sequencing, tracking, protection, monitoring, and reporting. All parameters of the digital POLs are programmable via the industry-standard I²C communication bus and can be changed by a user at any time during product development and service.
The 2nd generation of dPOLs support enhancements over the previous generation including improved set point accuracy, finer resolution of voltage adjustment, more precise telemetry data, and auto compensation of the feedback loop including a system identification function for precise adjustment based on actual application conditions. These features, along with advanced fault management and fault insertion, provide for a highly-advanced, totally-digital solution for board mounted DC/DC point-of-load requirements.
Benefits
- Integrates digital power conversion with intelligent power management
- Eliminates the need for external power management components
- Programmable via industry-standard I²C communication bus (DPM required)
- Reduce the number of discrete parts within a power system
- Reduces board space, system cost, complexity, and time to market
Applications
- Low-voltage, high-density systems with Intermediate Bus Architectures (IBA)
- Point-of-load regulators for high performance DSP, FPGA, ASIC, and microprocessor applications
- Desktops, servers, and portable computing
- Broadband, networking, optical, and communications systems
dPWER 2nd Generation Digital Power Technology
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | DP8160G-T050 | DC DC CONVERTER 0.7-2.75V | 240 - Immediate | $58.91 | View Details |
![]() | ![]() | DP8140G-T050 | DC DC CONVERTER 0.7-5.5V | 130 - Immediate | $50.67 | View Details |
![]() | ![]() | DP8120G-T100 | DC DC CONVERTER 0.7-5.5V | 0 - Immediate | $42.39 | View Details |
![]() | ![]() | DP8110G-T100 | DC DC CONVERTER 0.7-5.5V | 1 - Immediate | $27.40 | View Details |
![]() | ![]() | DP8105G-T100 | DC DC CONVERTER 0.7-5.5V | 0 - Immediate | $27.40 | View Details |