K100 Pro Beacon Series

Banner Engineering’s K100 pro beacon series feature an IP66 rating, UL Type 4X housing for rugged environments

Image of Banner Engineering’s K100 Pro Beacon SeriesBanner Engineering’s K100 pro beacon series of bright, programmable 100 mm beacons are available in daylight visible or indicator configurations, with ‎both providing distinct, customizable indication. Pro daylight visible beacon models offer twelve audible options and have a clear ‎lens that avoids false indications, even in sunlight. K100 pro indicator beacons (DC models), featuring fourteen color options, are ‎programmable using Banner's Pro Editor software with animations such as flash, intensity sweep, and strobe. Both can include an ‎optional audible alarm.

Features
  • K100 pro indicator beacon model with a diffused lens offers bright, configurable indication for users needing visible status information
  • Indicator offers fourteen colors and is programmable using Banner's Pro Editor software and Pro Converter Cable (DC models)
  • K100 pro daylight visible beacon model offers three colors and has a clear lens that provides bright, even light in direct sunlight
  • Both models feature an IP66 rating, UL Type 4X housing for rugged environments
  • PNP or NPN operation, depending on wiring
  • AC and DC models available

K100 Pro Beacon Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COMPLETE UNIT LEDK100PLRGB7QCOMPLETE UNIT LED13 - Immediate$298.00View Details
COMPLETE UNIT LEDK100PLRGB7AQCOMPLETE UNIT LED3 - Immediate$308.00View Details
COMPLETE UNIT GR/R/YL LEDK100PBLGYRQCOMPLETE UNIT GR/R/YL LED0 - Immediate$386.00View Details
COMPLETE UNIT GR/R/YL LEDK100PBLGYRAQCOMPLETE UNIT GR/R/YL LED110 - Immediate$396.00View Details
COMPLETE UNIT MULTI COLOR LEDK100PLRGB7COMPLETE UNIT MULTI COLOR LED0 - Immediate$298.00View Details
COMPLETE UNIT MULTI COLOR LEDK100PLRGB7ACOMPLETE UNIT MULTI COLOR LED0 - Immediate$308.00View Details
Published: 2023-01-03