Drawer Slides

Austin Hardware’s drawer slides are available in side-mount or under-mount, locking and non-locking options

Image of Austin Hardware Drawer SlidesAustin Hardware's drawer slides are designed to meet exacting standards for use in fire, rescue, and emergency vehicles, maintenance trucks, work trucks, utility vehicles, cargo vans, and many other applications. They're available in high-quality steel, aluminum, and stainless-steel slides in various lengths, travel, and load ratings. Austin Hardware's selection of slides ranges from light-duty 50-lb rated slides to extra heavy-duty ratings of over 1,100 lbs.

Features
  • Light-, medium-, heavy-, and extra-heavy-duty load capacities
  • Locking and non-locking options
  • Side-mount or undermount options
  • Quick-disconnect
  • Lengths from 12" to 60"
  • Extension of three-quarters, full, and over-travel
  • Steel, aluminum, and stainless-steel options
Applications
  • Industrial storage compartments
  • Electrical and IT enclosures
  • Mobile equipment
  • Toolboxes
  • Storage drawers for industrial fixtures and maintenance
  • Lab testing equipment
  • Warehousing
  • Machinery access
  • Manufacturing supply storage
  • Commercial equipment
  • Chemical storage
  • Battery trays
  • Portable electronics
  • Data storage and communications equipment
  • Medical equipment

Drawer Slides

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DRAWER SLIDE, FULL EXT, 500 LBS,ADS 500-10DRAWER SLIDE, FULL EXT, 500 LBS,107 - Marketplace$55.71View Details
DRAWER SLIDE, FULL EXT, 500 LBS,ADS 500-12DRAWER SLIDE, FULL EXT, 500 LBS,55 - Marketplace$61.77View Details
DRAWER SLIDE, FULL EXT, 500 LBS,ADS 500-14DRAWER SLIDE, FULL EXT, 500 LBS,17 - Marketplace$86.77View Details
DRAWER SLIDE, FULL EXT, 500 LBS,ADS 500-16DRAWER SLIDE, FULL EXT, 500 LBS,175 - Marketplace$74.01View Details
DRAWER SLIDE, FULL EXT, 500 LBS,ADS 500-18DRAWER SLIDE, FULL EXT, 500 LBS,945 - Marketplace$81.84View Details
DRAWER SLIDE, FULL EXT, 500 LBS,ADS 500-20DRAWER SLIDE, FULL EXT, 500 LBS,8 - Marketplace$89.63View Details
DRAWER SLIDE, FULL EXT, 500 LBS,ADS 500-22DRAWER SLIDE, FULL EXT, 500 LBS,219 - Marketplace$97.28View Details
DRAWER SLIDE, FULL EXT, 500 LBS,ADS 500-24DRAWER SLIDE, FULL EXT, 500 LBS,28 - Marketplace$105.29View Details
DRAWER SLIDE, FULL EXT, 500 LBS,ADS 500-26DRAWER SLIDE, FULL EXT, 500 LBS,22 - Marketplace$113.04View Details
DRAWER SLIDE, FULL EXT, 500 LBS,ADS 500-28DRAWER SLIDE, FULL EXT, 500 LBS,13 - Marketplace$121.04View Details
DRAWER SLIDE, FULL EXT, 500 LBS,ADS 500-30DRAWER SLIDE, FULL EXT, 500 LBS,26 - Marketplace$128.75View Details
DRAWER SLIDE, FULL EXT, 500 LBS,ADS 500-32DRAWER SLIDE, FULL EXT, 500 LBS,22 - Marketplace$136.23View Details
DRAWER SLIDE, FULL EXT, 500 LBS,ADS 500-34DRAWER SLIDE, FULL EXT, 500 LBS,28 - Marketplace$144.15View Details
DRAWER SLIDE, FULL EXT, 500 LBS,ADS 500-36DRAWER SLIDE, FULL EXT, 500 LBS,55 - Marketplace$154.04View Details
DRAWER SLIDE, FULL EXT, 500 LBS,ADS 500-40DRAWER SLIDE, FULL EXT, 500 LBS,122 - Marketplace$170.07View Details
DRAWER SLIDE, FULL EXT, 500 LBS,ADS 500-42DRAWER SLIDE, FULL EXT, 500 LBS,47 - Marketplace$177.89View Details
DRAWER SLIDE, FULL EXT, 500 LBS,ADS 500-44DRAWER SLIDE, FULL EXT, 500 LBS,28 - Marketplace$185.47View Details
DRAWER SLIDE, FULL EXT, 500 LBS,ADS 500-48DRAWER SLIDE, FULL EXT, 500 LBS,27 - Marketplace$201.21View Details
DRAWER SLIDE, FULL EXT, 500 LBS,ADS 500-54DRAWER SLIDE, FULL EXT, 500 LBS,28 - Marketplace$224.93View Details
DRAWER SLIDE LOCKS IN & OUTADS 7650-10 LHDRAWER SLIDE LOCKS IN & OUT200 - Marketplace$55.80View Details
Published: 2024-06-11