USB 3.2 Gen 1 Type-C Screw Locking Cable Series

Attend locking cables are designed for industrial and rugged applications where secure, high-speed data transmission is critical

Image of ATTEND USB 3.2 Gen 1 Type-C Screwing Locking Cable SeriesThe Attend USB 3.2 Gen 1 Type-C screw locking cable series is designed for industrial and rugged applications where secure, high-speed data transmission and firm mechanical retention are critical. Featuring a screw-locking mechanism compliant with the USB Type-C locking connector specification Revision 1.0, the cables prevent accidental disconnection due to vibration or movement, making them ideal for automation, medical, transportation, and outdoor devices.

Features
  • Fully compliant with USB 3.2 Gen 1, supporting data transfer rates up to 5 Gbps
  • Meets the USB Type-C locking connector specification Revision 1.0, ensuring a secure and standardized screw-locking mechanism
  • Supports USB power delivery up to 5 V/3 A
  • Customizable design options available to meet specific application requirements and customer needs
  • Operating temperature range: -40°C to +85°C
Applications
  • Industrial automation and robotics
  • Medical imaging systems
  • Surveillance and outdoor cameras
  • Vehicle diagnostics and infotainment systems
  • Test and measurement equipment
  • POS and office equipment

USB 3.2 Gen 1 Type-C Screw Locking Cable Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New at DigiKey
USB 3.2 GEN 1 TYPE C CABLE, SING
US-CPCP-12001USB 3.2 GEN 1 TYPE C CABLE, SING53 - Immediate$23.94View Details
New at DigiKey
USB 3.2 GEN 1 TYPE C CABLE, DOUB
US-CPCP-12002USB 3.2 GEN 1 TYPE C CABLE, DOUB19 - Immediate$26.31View Details
Published: 2025-08-18