ATA Series 10 W DC/DC Converters

ARTESYN / Advanced Energy's converters are suitable for a diverse range of low-power applications

Image of ARTESYN / Advanced Energy's ATA Series 10 W DC-DC ConvertersARTESYN / Advanced Energy's ATA series 10 W isolated DC/DC converters are suitable for a diverse range of low-power applications including data communication, telecommunication, computer peripheral equipment, industrial automation, and mobile battery-powered systems. The series comprises 14 variants, each of which is available in a mini dual-in-line package for through-hole mounting.

All ATA series 10 W converters feature ultra-wide 4:1 inputs; seven of the models have 9 V to 36 V inputs and the other seven have 18 V to 75 V inputs. Within each of these two categories, there is a choice of five single output models, offering voltages of 3.3 V, 5 V, 12 V, 15 V, or 24 V, and two dual output models offering +12 V/-12 V or +15 V/-15 V.

Fully encapsulated in an ultra-compact 0.94 inch x 0.54 inch (24 mm x 13.7 mm) plastic case, the converters have a height of just 0.32 inches (8 mm). The surface-mount versions accommodate an ambient operating temperature range of -40°C to +80°C while the through-hole versions can handle temperatures from -40°C to +80°C, both with suitable derating. Offering up to 80% conversion efficiency, the converters use 350 kHz fixed frequency switching to minimize the need for external EMI filtering and comply with the EN 55022 class A and FCC level A standards for conducted noise.

ATA series converters with output voltages of 5 V or higher are rated at 10 W power output; the four 3.3 V models are rated at 8.9 W. Standard features include 1,500 VDC input/output isolation, remote on/off and continuous (hiccup mode) protection against output short-circuit.

The ATA 10 W series is the latest generation of high-performance DC/DC converter modules to raise the standard concerning power density of 65 W/in³. The product offers a full 10 W isolated DC/DC converter within a small encapsulated DIP-16 package which occupies only 0.5 in² of PCB space. There are 16 models available for 24 VDC and 48 VDC with a wide 4:1 input voltage range. Further features include under voltage protection over current protection, short circuit protection, very-low no-load power consumption, and no minimum load requirement. High-efficiency allows for an operating temperature range of -40°C to +80°C.

These DC/DC converters offer an economical solution for many critical applications in battery-powered equipment, instrumentation, distributed power architectures in communication, industrial electronics, and energy facilities where PCB space is limited and offer designers the opportunity to reduce overall PCB layout area.

Features
  • Ultra-compact DIP package: 23.8 mm x 13.7 mm x 8.0 mm (0.94 in. x 0.54 in. x 0.31 in.)
  • Efficiency up to 86%
  • I/O-isolation 1500 VDC
  • Ultra-wide 4:1 input range
  • Operating temperature range -40°C to +80°C
  • Input filter meets EN 55022, Class A and FCC, Level A
  • Three-year product warranty
  • UL/cUL/IEC/EN 62368-1 (60950-1) safety approval and CE marking
Low-Power Applications
  • Data communication
  • Telecommunication
  • Computer peripheral equipment
  • Industrial automation
  • Mobile battery-powered systems
Critical Applications
  • Battery-powered equipment
  • Instrumentation
  • Distributed power architectures in communication and industrial electronics

ATA Series 10 W DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 5V 10WATA03A18-LDC DC CONVERTER 5V 10W0 - Immediate$41.20View Details
DC DC CONVERTER 12V 10WATA03B18-LDC DC CONVERTER 12V 10W33 - Immediate$38.08View Details
DC DC CONVERTER 15V 10WATA03C18-LDC DC CONVERTER 15V 10W0 - Immediate$39.02View Details
DC DC CONVERTER 24V 10WATA03H18-LDC DC CONVERTER 24V 10W0 - Immediate$41.20View Details
DC DC CONVERTER 5V 10WATA03A36-LDC DC CONVERTER 5V 10W0 - Immediate$41.20View Details
DC DC CONVERTER 12V 10WATA03B36-LDC DC CONVERTER 12V 10W0 - Immediate$41.20View Details
DC DC CONVERTER 15V 10WATA03C36-LDC DC CONVERTER 15V 10W0 - Immediate$39.02View Details
DC DC CONVERTER 3.3V 8.9WATA03F18-LDC DC CONVERTER 3.3V 8.9W12 - Immediate$41.20View Details
DC DC CONVERTER 3.3V 8.9WATA03F36-LDC DC CONVERTER 3.3V 8.9W0 - Immediate$41.20View Details
DC DC CONVERTER 24V 10WATA03H36-LDC DC CONVERTER 24V 10W6 - Immediate$36.44View Details
DC DC CONVERTER +/-12V 10WATA03BB18-LDC DC CONVERTER +/-12V 10W0 - Immediate$43.58View Details
DC DC CONVERTER +/-12V 10WATA03BB36-LDC DC CONVERTER +/-12V 10W0 - Immediate$41.28View Details
DC DC CONVERTER +/-15V 10WATA03CC18-LDC DC CONVERTER +/-15V 10W0 - Immediate$43.58View Details
DC DC CONVERTER +/-15V 10WATA03CC36-LDC DC CONVERTER +/-15V 10W18 - Immediate$43.58View Details
Published: 2019-07-11