LTC9101-2A/LTC9102 Power Sourcing Equipment (PSE) Controller

Analog Devices' LTC9101-2A and LTC9102 controllers are designed to power 802.3af and 802.3at compliant PDs

Image of Analog Devices'LTC9101-2A Power Sourcing Equipment (PSE) ControllerADI's LTC9101-2A and LTC9102 chipset is up to a 48-port power sourcing equipment (PSE) controller designed for use in IEEE 802.3at Type 1 and 2 compliant Power over Ethernet (PoE) systems. The LTC9101-2A and LTC9102 are designed to power 802.3af and 802.3at compliant PDs. These chipsets deliver low industry heat dissipation using low RDS(ON) external MOSFETs and 0.1 Ω sense resistance per power channel. A transformer-isolated communication protocol replaces expensive optocouplers and a complex isolated 3.3 V supply, resulting in significant cost savings in the bill of materials (BOM).

Advanced power management features include per-port 14-bit current/voltage monitoring, programmable current limits, and versatile fast shutdown of preselected ports. PD detection uses a proprietary multipoint detection mechanism, ensuring excellent immunity from false PD identification. One-event and two-event physical classifications are supported. The LTC9101-2A and LTC9102 include an I2C serial interface operable up to 1 MHz. They are pin or I2C programmable to negotiate PD-delivered power up to 25.5 W.

Features
  • Fully compliant IEEE 802.3at Type 1 and 2 PSE
  • Up to 48 PSE ports
  • Industry-standard register map
  • +80 V/-20 V tolerant port-facing pins
  • ECC-protected eFlash and data RAMs
  • Low power path dissipation per channel
    • 100 mΩ sense resistance
    • 30 mΩ or Lower MOSFET RDS(ON)
  • Chipset provides electrical isolation
    • Eliminates optos and isolated 3.3 V supply
  • High-reliability multipoint PD detection
  • Continuous per-port voltage and current monitoring
  • 1 MHz I2C compatible serial control interface
  • Pin or I2C programmable PD power
  • Available in 24-lead 4 mm × 4 mm (LTC9101-2A) and 64-lead 7 mm × 11 mm (LTC9102) QFN packages 

ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
POE PSE CONTROLLERLTC9101AUF-2A#PBFPOE PSE CONTROLLER166 - Immediate$7.48View Details
12-CHANNEL 802.3BT POE PSELTC9102AUKJ#TRPBF12-CHANNEL 802.3BT POE PSE2156 - Immediate$16.70View Details
12-CHANNEL 802.3BT POE PSELTC9102AUKJ#PBF12-CHANNEL 802.3BT POE PSE22 - Immediate$16.70View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR LTC9101-2EVAL-LTC9101-2EVAL BOARD FOR LTC9101-21 - Immediate$1,592.95View Details
EVAL BOARD FOR LTC9101-2AEVAL-LTC9101-2AEVAL BOARD FOR LTC9101-2A1 - Immediate$1,592.95View Details
EVAL BOARD FOR LTC9101-1DC3160A-B-KITEVAL BOARD FOR LTC9101-13 - Immediate$1,810.89View Details
EVAL BOARD FOR LTC9101-1DC3160A-A-KITEVAL BOARD FOR LTC9101-10 - Immediate$1,810.89View Details
Published: 2024-02-09