LTC4372/LTC4373 Diode Controllers

Analog Devices' LTC4372 and LTC4373 low quiescent current ideal diode controllers

Image of Analog Devices' LTC4372/LTC4373 Diode ControllersADI's LTC4372 and LTC4373 are positive high voltage ideal diode controllers that drive an external N-channel MOSFET to replace a Schottky diode. They control the forward voltage drop across the MOSFET to ensure current delivery or current transfer from one path to another, even at light loads.

A 5 µA operating current achieves a high efficiency for intermittent load applications or always-on backup power supplies. If a power source fails or shorts, a fast turn-off minimizes reverse current transients. The LTC4372 and LTC4373 control back-to-back N-channel MOSFETs for inrush current control and load switching.

The LTC4372 shutdown function reduces the quiescent current to 0.5 µA. The LTC4373 has a UV pin for undervoltage monitoring, while the UVOUT pin provides hysteresis adjustment and status information. During undervoltage, the back-to-back MOSFETs are cut off and the quiescent current reduces to 0.5 µA.

The LTC4372/73 differ in a secondary technical function:

  • LTC4372: The LTC4372 shutdown function reduces the quiescent current to 0.5 µA (lead part)
  • LTC4373: The LTC4373 has a UV pin for undervoltage monitoring while the UVOUT pin provides hysteresis adjustment and status information

Features

  • Reduces power dissipation by replacing a power Schottky diode with an external N-Channel MOSFET
  • Low quiescent current: 5 µA operating, 0.5 µA shutdown minimizes power loss and conserves energy, which is especially important in battery-powered automotive and portable applications
  • Wide operating voltage range: 2.5 V to 80 V supports positive high voltage rails or the return path of -48 V rails. Operate through automotive cold crank applications

Applications

  • Automotive: cold crank, battery, blocking diode, and ideal diode
  • Consumer: portable applications, prosumer
  • Instrumentation: industrial battery-powered applications
  • Aerospace and Defense: ADEF battery-powered applications

LTC4372 Diode Controllers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LOW ICC IDEAL DIODE CONTROLLER WLTC4372CDD#PBFLOW ICC IDEAL DIODE CONTROLLER W29 - Immediate$7.01View Details
LOW ICC IDEAL DIODE CONTROLLER WLTC4372CMS8#PBFLOW ICC IDEAL DIODE CONTROLLER W146 - Immediate$7.01View Details
LOW ICC IDEAL DIODE CONTROLLER WLTC4372HDD#PBFLOW ICC IDEAL DIODE CONTROLLER W1291 - Immediate$9.01View Details
LOW ICC IDEAL DIODE CONTROLLER WLTC4372HMS8#PBFLOW ICC IDEAL DIODE CONTROLLER W161 - Immediate$9.01View Details
LOW ICC IDEAL DIODE CONTROLLER WLTC4372IDD#PBFLOW ICC IDEAL DIODE CONTROLLER W0 - Immediate$9.26View Details
LOW ICC IDEAL DIODE CONTROLLER WLTC4372IMS8#PBFLOW ICC IDEAL DIODE CONTROLLER W210 - Immediate$9.26View Details

LTC4373 Diode Controllers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LOW ICC IDEAL DIODE CONTROLLER WLTC4373CDD#PBFLOW ICC IDEAL DIODE CONTROLLER W41 - Immediate$6.82View Details
LOW ICC IDEAL DIODE CONTROLLER WLTC4373CMS8#PBFLOW ICC IDEAL DIODE CONTROLLER W47 - Immediate$6.82View Details
LOW ICC IDEAL DIODE CONTROLLER WLTC4373HDD#PBFLOW ICC IDEAL DIODE CONTROLLER W0 - Immediate$11.15View Details
LOW ICC IDEAL DIODE CONTROLLER WLTC4373HMS8#PBFLOW ICC IDEAL DIODE CONTROLLER W10 - Immediate$11.15View Details
LOW ICC IDEAL DIODE CONTROLLER WLTC4373IDD#PBFLOW ICC IDEAL DIODE CONTROLLER W0 - Immediate$9.81View Details
LOW ICC IDEAL DIODE CONTROLLER WLTC4373IMS8#PBFLOW ICC IDEAL DIODE CONTROLLER W0 - Immediate$9.81View Details
Published: 2021-01-05