iCoupler® Digital Isolators
For more than two decades, ADI has been at the forefront of digital isolation technology, pioneering and shaping the industry with groundbreaking iCoupler® digital isolation ICs and BGA digital isolation µModules.
As a global leader, we have delivered over 6 billion unique channels, demonstrating our commitment to innovation. In the dynamically changing environment of Industry 4.0, Electric Mobility and Digital Healthcare, ADI is considered as an expert at the interface between electrical and electronic areas.
Wide Range of Applications
- Medical Devices
- Power Supplies
- Instrumentation Devices
- Networking Equipment
- Metering
- Lighting and Building Controls
- Motor Drives
- Solar/Wind Energy
- Communications
- Industrial Field Bus
- Automotive
- Industrial Process Controls
Digital Isolation Technology
ADI offers integrated, compact, robust, and reliable solutions that solve our customers’ protocol transmission challenges. Our broad portfolio offers solutions spanning isolated field bus (RS-485, CAN, and LVDS) as well as peripheral communications (I2C, USB, SPI, and RS-232).
I2C isolators
Analog Devices’ isolated I2C isolators provide full support for isolated I2C interfaces using iCoupler® chip scale transformer technology. This technology offers superior functional performance, smaller size, and lower power consumption compared to optocouplers. ADIs' I2C Isolated devices are well-suited for applications such as Isolated I2C/SMBus Interface, Battery Management Systems, motor contorl system and power over Ethernet.
Isolated Controller Area Network (CAN)
ADI isolated controller area network (CAN) transceivers provide the differential physical layer interface between the data layer link, hardware protocol (for example, embedded in some of ADI's Blackfin® processors), and the physical wiring of the CAN bus. ADI's portfolio includes transceivers with integrated iCoupler® and isoPower® isolation, providing, fully isolated off-the-shelf CAN PHY's.
Isolated LVDS
Analog Devices isolated LVDS (low voltage differential signalling) devices utilise Analog Devices, Inc., iCoupler® technology, enhanced for high-speed operation. These robust, high-speed drop-in isolators support up to 2.5 Gbps per channel, configurable to support bandwidths up to 10 Gbps. Unlike costly fiber, deserialized links, or custom solutions, ADI´s Gigaspeed Digital LVDS isolators compliant to TIA/EIA-644-A, provide integrated high-performance isolation for applications such as analog front-end, processor-to-processor communication, video and imaging data, and board or cable interfaces for LVDS or CML signal chains.
Isolated RS-232
Isolated RS-232, defined by TIA/EIA-232-F, transmits data over simple, unterminated cables at up to 1 Mbps. Analog Devices offers isolated iCoupler® and μModule® RS-232 transceivers that eliminate ground loops, protect against voltage spikes and transients, and offer integrated DC/DC converters. iCoupler technology minimizes PCB space while ensuring reliable power and signal isolation in noisy environments. μ‎Module RS-232 transceivers provide isolated solutions with no external components and up to 1 W of additional power.
Isolated RS-485
ADI's Isolated RS-485 devices, defined by TIA-485-A/EIA-485-A, supports up to 256 nodes on a 2-wire bus, offering excellent noise immunity for high-speed communication over long distances. Analog Devices' RS-485/RS-422 Isolated transceivers are ideal for industrial fieldbus, Modbus, PROFIBUS®, process control, building automation, and motor control applications. The ADI Isoalated RS485 protfolio come in half- or full-duplex models with options for extended temperature, ultralow skew, enhanced drive strength, full fail-safe, hot swap support, low voltage logic interfaces, integrated termination, and robust EMC protection against IEC surge, EFT, ESD, and overvoltage faults.
SPI Isolators
SPI (Serial Peripheral Interface) is a widely used interface for connecting microcontrollers with peripheral ICs like sensors, ADCs, DACs, and SRAM. Analog Devices offers isolated SPI digital isolators that support this synchronous, full-duplex controller-peripheral interface. Built with ADI's iCoupler® technology, these devices provide a small footprint, easy integration, fast speeds, and high data integrity. Integrated isoalted µModules require no external components, enhancing performance and saving board space. These ADI SPI isolators are ideal for communication across different ground potentials or large common mode transients, typical in industrial PLCs and data acquisition systems.
USB Isolators
USB isolators protect the communication interface between a host (e.g., a PC) and its peripherals. Using iCoupler® digital isolation technology, Analog Devices offers USB 2.0 compliant components with data rates 1.5Mbps, 12Mbps and 480Mbps, providing EMC protection, safety isolation, and reduced design size, time, and system cost. Galvanically isolated USB μModule® transceivers integrate the USB interface with an isolated DC/DC converter for up to 2.5 W of isolated power and ±15 kV ESD protection. These transparent USB digital isolators are ideal for hosts, hubs, bus splitters, and peripheral devices in medical and industrial applications.
Isolated Power Conversion
isoPower® chip-scale transformers remove design complexity and optimize power solutions. μModule devices create solutions that provide additional auxiliary isolated power. Isolated amplifiers provide power supply engineers with an upgrade in speed, temperature, and transient response over traditional optocoupler options. A/D converters (ADCs) enable precision motor drive system architectures.
Isolated Gate Drivers
Analog Devices' small form factor isolated gate drivers are designed for high switching speeds and compact system sizes required by SiC (silicon carbide) and GaN (gallium nitride) power switches, while reliably controlling IGBT and MOSFET configurations for high-side and low-side switches. Using ADI’s iCoupler isolation and high-speed CMOS technology, these drivers offer ultralow propagation delay and excellent common-mode transient immunity (CMTI). Their high pulse fidelity architecture enhances motor power efficiency, and superior timing performance stability reduces voltage distortion, harmonics, and output power content in solar inverters.
Isolated A/D Converters
As a leading supplier of data converters, Analog Devices continually introduces new A/D converters (ADCs) that drive system architectures. In motor control, ADI’s converters address challenges in current and voltage monitoring, optical encoder feedback, and resolver-to-digital conversion. The isolated ADC with a 3.75 kV standoff voltage exemplifies ADI’s advancements in performance and integration, simplifying design efforts.
Isolation Amplifiers
Isolation amplifiers offer power supply designers a high-performance, single-chip alternative to optocouplers and shunt regulators. Analog Devices’ ADuM3190 and ADuM4190 isolated error amplifiers feature a 400 kHz bandwidth, 0.5% typical initial accuracy at 25°C, and 1% total accuracy from –40°C to +125°C. These amplifiers provide ac-to-dc and dc-to-dc power supply manufacturers with enhanced speed, a broader operating temperature range, and a fivefold improvement in transient response.
isoPower
Analog Devices' isoPower® technology integrates isolated dc-to-dc converters with data isolation using proprietary iCoupler® chip scale transformers. This provides designers a cost-effective, compact, and reliable alternative to optocouplers, with over one billion channels shipped, ensuring safe and easy implementation in various applications.
Isolated Data & µModules
ADI’s iCoupler digital isolators enable robust solutions with the flexibility of up to six channels. Products meet stringent safety standards including the ability to isolate IS-IS with our intrinsically safe certified digital isolators. AEC Q100 automotive certified versions are also available. µModules (micromodules) provide complete galvanic digital isolation with no external components required.
Standard Digital Isolators
Analog Devices’ digital isolators provide robust solutions with magnetically isolated iCoupler products offering up to 6 channels. These products meet rigorous safety standards, including IS-IS intrinsically safe certification for hazardous areas, with automotive-certified versions also available. Using iCoupler® and isoPower® technologies, these isolators allow for flexible designs free from the limitations associated with optocouplers.
µModule Isolated Transceivers
Analog Devices' µModule isolated transceivers provide robust galvanic isolation for digital serial interfaces like SPI, I2C, RS-485/RS-422, RS-232, and USB. These devices use Ethernet transformers, coupling capacitors, or embedded inductors for isolation. They are easy to configure, have low EMI susceptibility, emit minimal noise, and offer high noise immunity for reliable signal integrity. Integrated µModule technology combines inductive/magnetic isolation, discrete components, ICs, and power on a single PCB, supporting a wide range of applications with up to 3500 V rms isolation and consistent ruggedness.
Resources
Additional Content
- An Optocoupler Alternative
- Digital Isolator Working Voltage Considerations for End Application Optimization
- USB 2.0 high speed isolated robustly with 2nd Generation USB isolators
- Choose a High CMTI Gate Driver That Cuts Your SiC Switch Dead-Time
- Fundamentals of Isolated Gate Drivers
- iCoupler Digital Isolation Precision Training Series
- ADuM4165/6: Market's First High Speed 480 Mbps Digital Isolator Dynamically Supports All USB 2.0 Rates
- ADuM340E/ADuM341E/ADuM342E Quad Digital Isolators: 3 for 3
- Analog Isolation Amplifiers
Evaluation Platforms
- Galvanic Isolation of the HDMI 1.3a Protocol Using iCoupler Isolation Technology
- ADuM5028 isolated power solution Evaluation Board
- Isolated RS-485 Arduino Shield & Raspberry Pi Shield
- Universal Serial Bus (USB) Peripheral Isolator Circuit
- Evaluating the AD5413 Single Channel, 16-Bit Current or Voltage Output DAC with HART Connectivity
- Isolated Inverter Platform Evaluation Board
Digital Isolation Resources
- Important Characteristics of Insulated Gate Drivers
- iCoupler Isolated Communication Solutions for Essential Monitoring of Solar PV and Energy Storage
- Got EMI? Fix it with the Latest isoPower®
- Webcast: What Really Drives Your Electric Vehicle (EV)
- High Working Voltage 5.7 kV rms Isolated CAN FD Transceiver
- System-Level Approach Enables the Design of Precision, High Density, Isolated Analog Output Module for Process Control