HMC311 InGaP HBT Gain Block Amplifier

GaAs, InGaP, heterojunction bipolar transistors gain block, monolithic microwave integrated circuit from Analog Devices

Image of Analog Devices HMC311 Gain Block AmplifierThe HMC311 devices from Analog Devices are GaAs, InGaP, heterojunction bipolar transistors (HBT) gain block, monolithic microwave integrated circuit (MMIC), surface-mount technology (SMT), direct current to 6 GHz amplifiers. Packaged in industry standard SC70 or SOT-89 packages, or a 3 mm × 3 mm quad flat no-lead (QFN) package, these amplifiers can be used as either cascadable 50 Ω gain stages or to drive the low oscillator (LO) port of HMC mixers with up to 15 dBm, 16.5 dBm, or 17 dBm output power. The HMC311 devices offer gains of 14.5 dB, 15 dB, or 16 dB, and output IP3s of 31.5 dBm, 30 dBm, or 32 dBm while requiring only 56 mA or 54 mA from a 5 V supply. The Darlington feedback pair or topology used results in reduced sensitivity to normal process variations and yields excellent gain stability over temperature while requiring a minimal number of external bias components.

Features
  • Gain: 14.5 dB, 15 dB, 16 dB
  • P1dB output power: 15 dBm, 15.5 dB
  • Output IP3: 30 dBm, 31.5 dBm, 32 dBm
  • Cascadable 50 Ω inputs/outputs
  • 16-lead 3 mm × 3 mm surface-mount technology (SMT), SOT-89, SC70 packages
  • Single supply: 5 V
Applications
  • Cellular/PCS/3G
  • Fixed wireless and WLAN
  • Cable television (CATV), cable modem, and digital broadcast satellite (DBS)
  • Microwave radio and test equipment
  • WiBro/WiMax/4G

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BOARD EVAL AMP MMIC HMC311118040-HMC311SC70BOARD EVAL AMP MMIC HMC3111 - Immediate$414.04View Details
BOARD EVAL AMP MMIC HMC311106789-HMC311LP3BOARD EVAL AMP MMIC HMC3111 - Immediate$420.98View Details

HMC311 Gain Block Amplifier

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC RF AMP GPS 0HZ-6GHZ 16QFNHMC311LP3ETRIC RF AMP GPS 0HZ-6GHZ 16QFN0 - Immediate$13.33View Details
IC RF AMP GPS 0HZ-8GHZ SC70-6HMC311SC70ETRIC RF AMP GPS 0HZ-8GHZ SC70-60 - Immediate$11.75View Details
IC RF AMP GPS 0HZ-6GHZ SOT89HMC311ST89ETRIC RF AMP GPS 0HZ-6GHZ SOT89307 - Immediate$9.61View Details
IC RF AMP GPS 0HZ-6GHZ 16QFNHMC311LP3EIC RF AMP GPS 0HZ-6GHZ 16QFN0 - Immediate$13.33View Details
IC RF AMP GPS 0HZ-8GHZ SC70-6HMC311SC70EIC RF AMP GPS 0HZ-8GHZ SC70-6265 - Immediate$11.75View Details
IC RF AMP GPS 0HZ-6GHZ SOT89HMC311ST89EIC RF AMP GPS 0HZ-6GHZ SOT89327 - Immediate$9.61View Details
Published: 2015-08-18