ADuM315x and ADuM415x Dedicated Isolators
Dedicated isolators for high-speed SPI interfaces from Analog Devices (with 1/1 AUX channel directionality)
ADI's ADuM3150 and ADuM4150 are 3.75 kV and 5 kVRMS, 6-channel SPIsolator digital isolators, optimized for isolated serial peripheral interfaces (SPIs). Based on the Analog Devices iCoupler chip scale transformer technology, the low propagation delay in the CLK, MO/SI, MI/SO, and SS SPI bus signals supports SPI clock rates of up to 17 MHz. These channels operate with 14 ns propagation delay and 1 ns jitter to optimize timing for SPI.
The ADuM3150 and ADuM4150 isolators also provide two additional independent low data rate isolation channels, one channel in each direction. Data in the slow channels is sampled and serialized for a 250 kbps data rate with 2.5 μs of jitter.
The ADuM3150 and ADuM4150 support a delay clock output on the master side of the device. This output can be used with an additional clocked port on the master to support 40 MHz clock performance.
Evaluation Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-ADUM3150Z | EVAL BOARD FOR ADUM3150 | 0 - Immediate | $72.19 | View Details |
![]() | ![]() | EVAL-ADUM3151Z | EVAL BOARD FOR ADUM3151 | 1 - Immediate | $70.52 | View Details |
![]() | ![]() | EVAL-ADUM3154Z | EVAL BOARD FOR ADUM3154 | 0 - Immediate | $70.52 | View Details |
ADuM315x Dedicated Isolators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | ADUM3150ARSZ | DGTL ISO 3.75KV 6CH SPI 20-SSOP | 264 - Immediate | $9.96 | View Details |
![]() | ![]() | ADUM3150BRSZ | DGTL ISO 3.75KV 6CH SPI 20-SSOP | 333 - Immediate | $10.26 | View Details |
![]() | ![]() | ADUM3150BRSZ-RL7 | DGTL ISO 3.75KV 6CH SPI 20-SSOP | 986 - Immediate | $9.96 | View Details |
![]() | ![]() | ADUM3151ARSZ | DGTL ISO 3.75KV 7CH SPI 20-SSOP | 701 - Immediate | $7.09 | View Details |
![]() | ![]() | ADUM3151ARSZ-RL7 | DGTL ISO 3.75KV 7CH SPI 20-SSOP | 1681 - Immediate | $6.89 | View Details |
ADuM415x Dedicated Isolators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADUM4150ARIZ | DGTL ISOLTR 5KV 6CH SPI 20-SOIC | 109 - Immediate | $15.27 | View Details |
![]() | ![]() | ADUM4150ARIZ-RL | DGTL ISOLTR 5KV 6CH SPI 20-SOIC | 779 - Immediate | $14.82 | View Details |
![]() | ![]() | ADUM4150BRIZ | DGTL ISOLTR 5KV 6CH SPI 20-SOIC | 7 - Immediate | $15.27 | View Details |
![]() | ![]() | ADUM4150BRIZ-RL | DGTL ISOLTR 5KV 6CH SPI 20-SOIC | 211 - Immediate | $14.82 | View Details |
![]() | ![]() | ADUM4151ARIZ | DGTL ISOLTR 5KV 7CH SPI 20-SOIC | 143 - Immediate | $11.00 | View Details |