Premium 2835 Portfolio LED Lighting

ams OSRAM's 2835 Portfolio LED offers robustness, reliability, and system-level cost advantages

Image of ams Osram's Premium 2835 Portfolio ams OSRAM's comprehensive 2835 LED platform features the lifetime, robustness, and reliability usually only available from a 3030 with comparable performance and system-level cost advantages. The series are available in CRI 80 and CRI 90 with the ams OSRAM exclusive quantum dot technology and cyan-enhanced white enabling circadian lighting features in a 2835.

Features
  • 2.8 mm x 3.5 mm² PCT package with 120° beam angle, sapphire chip, standard footprint
  • GW QTLTS2.QM: Provides excellent efficacy with high CRI
  • GW QTLTQS1.LM: Provides good MDER to earn well building points
  • Improved reliability, sulfur corrosion protection, and excellent performance in the market

Applications

  • Indoor lighting (area, downlighting, linear, spotlights)
  • Human-centric lighting

Premium 2835 Portfolio LED Lighting

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED OSCONIQ WARM WHT 2200K 2835GW QTLTS2.QM-G9H3-XX510-1-65-R33LED OSCONIQ WARM WHT 2200K 2835130 - Immediate$0.30View Details
LED OSCONIQ NEUT WHT 4000K 2835GW QTLTS1.EM-H6J2-XX55-1-65-R33LED OSCONIQ NEUT WHT 4000K 28350 - Immediate$0.04View Details
LED OSCONIQ WARM WHT 2200K 2835GW QTLTS1.EM-H1H8-XX510-1-65-R33LED OSCONIQ WARM WHT 2200K 28350 - ImmediateSee Page for PricingView Details
LED OSCONIQ WARM WHT 3000K 2835GW QTLTS1.EM-H4HW-XX57-1-65-R33LED OSCONIQ WARM WHT 3000K 28350 - ImmediateSee Page for PricingView Details
LED OSCONIQ WARM WHT 3500K 2835GW QTLTS1.EM-H4HW-XX56-1-65-R33LED OSCONIQ WARM WHT 3500K 28350 - ImmediateSee Page for PricingView Details
LED OSCONIQ WARM WHT 2700K 2835GW QTLTS1.EM-H3HV-XX58-1-65-R33LED OSCONIQ WARM WHT 2700K 28356 - Immediate$0.25View Details
LED OSCONIQ WARM WHT 3500K 2835GW QTLTS2.QM-H2H7-XX56-1-65-R33LED OSCONIQ WARM WHT 3500K 28359850 - Immediate$0.30View Details
LED OSCONIQ COOL WHT 5000K 2835GW QTLTS1.EM-H5J1-XX53-1-65-R33LED OSCONIQ COOL WHT 5000K 28350 - ImmediateSee Page for PricingView Details
LED OSCONIQ COOL WHT 6500K 2835GW QTLTS2.QM-H2H8-XX51-1-65-R33LED OSCONIQ COOL WHT 6500K 28359 - Immediate$0.30View Details
LED OSCONIQ NEUT WHT 4000K 2835GW QTLQS1.LM-LWL2-XX55-1-150-R18LED OSCONIQ NEUT WHT 4000K 283529795 - Immediate$0.32View Details
LED OSCONIQ COOL WHT 6500K 2835GW QTLQS1.LM-LVL1-XX51-1-65-R18LED OSCONIQ COOL WHT 6500K 28351469 - Immediate$0.32View Details
LED OSCONIQ COOL WHT 5700K 2835GW QTLTS2.QM-H3H8-XX52-1-65-R33LED OSCONIQ COOL WHT 5700K 28350 - ImmediateSee Page for PricingView Details
LED OSCONIQ WARM WHT 3000K 2835GW QTLQS1.LM-K5LZ-XX57-1-150-R18LED OSCONIQ WARM WHT 3000K 283539948 - ImmediateSee Page for PricingView Details
LED OSCONIQ S3030 SMDGW QSLM31.QM-H2H3-XX31-1V1W-65-R18-XXLED OSCONIQ S3030 SMD0 - ImmediateSee Page for PricingView Details
LED OSCONIQ 2835GW QTLQS1.LM-LVL1-XX52-1-65-R18LED OSCONIQ 283539950 - Immediate$0.32View Details
LED OSCONIQ 2835GW QTLQS1.LM-LVL1-XX56-1-150-R18LED OSCONIQ 283539952 - Immediate$0.32View Details
LED OSCONIQ 2835GW QTLQS1.LM-LWL2-XX53-1-150-R18LED OSCONIQ 283548390 - Immediate$0.32View Details
Published: 2022-05-25