OSTAR® Projection Power LEDs
ams OSRAM’s OSTAR projection power LEDs feature next generation isolated chip technology with super high current density
ams OSRAM’s OSTAR projection power LEDs provide super high-power RGB chips and high reliability. They support both LED and laser light source solutions in addition to direct time-of-flight (dToF) sensing solutions for projection applications. Etendue match to 0.33” DLP for up to 880 lm (4-channel) 6.8 mm x 7.6 mm compact size package. These LEDs support up to a 4-channel system design with amber, converted green, blue, and deep blue LEDs. They feature next generation isolated chip technology with super high current density and a copper MCPCB-based SMT package.
- Maximum current density capability for maximum brightness
- 8.0 A (~ 6.6 A/mm²) for (deep) blue and converted green
- SMT PCB substrate with isolated solder pad for easy thermal system design
- 5.5 A (~ 4.5 A/mm²) for amber serial chip connection with lower VF enables lower complexity of LED driver
- Superior reliability and lifetime performance
- P1MS light source lifetime can outperform lamp-based and laser-base light sources
- Pico LED projections
- Endoscopes
- 3D scanning
- Enable compact light engine design due to compact LED package size
- Machine vision
OSTAR® Projection Power LEDs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LE A P1MS-RQRT-2-0-D00 | OSTAR PROJECTIONVISUALIZATIONLED | 422 - Immediate | $14.58 | View Details |
![]() | ![]() | LE B P1MS-EQET-23-0-D00 | OSTAR PROJECTIONVISUALIZATIONLED | 440 - Immediate | $14.58 | View Details |
![]() | ![]() | LE CG P1AS-TPTS-A-0-D00 | OSTAR PROJECTIONVISUALIZATIONLED | 284 - Immediate | $14.58 | View Details |
![]() | ![]() | LE D P1MS-ETFQ-R-0-D00 | OSTAR PROJECTIONVISUALIZATIONLED | 310 - Immediate | $14.58 | View Details |