InstaBend™ 047 Flexible RF Cable Assemblies

Amphenol Times Microwave’s RF cable assemblies feature low-profile bending close to the connector backend for a minimal footprint

Image of Amphenol Times Microwave's InstaBend™ 047 Flexible RF Cable Assemblies Amphenol Times Microwave’s InstaBend 047 flexible RF cable assemblies are ideal for in-the-box applications with space constraints including space flight, thermal vacuum, microwave testing, and many other commercial and military applications. The cable can be bent very closely behind the connector, minimizing footprint, saving space, and simplifying cable routing. This also eliminates the need to protect the back of the connector. The high-performance microwave assemblies are available in standard configurations or can be customized to meet an application’s specific needs.

Features
  • Low-profile bending close to the connector backend for minimal footprint
  • Lightweight
Specifications
  • 1.55 mm diameter
  • 3.3 mm minimum bend radius
  • 50 GHz maximum frequency
  • 100 VAC(RMS) maximum operating voltage
  • 98.1 pF/m capacitance
  • 4.76 ns/m delay
  • -90 dBc shielding

InstaBend™ 047 Flexible RF Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COAX CABLE SMA TO SMA 6"IB047-SMSM-6.0INCOAX CABLE SMA TO SMA 6"7 - Immediate$130.47View Details
COAX CABLE SMA TO SMA 8"IB047-SMSM-8.0ICOAX CABLE SMA TO SMA 8"1 - Immediate$131.20View Details
COAX CBL 2.92MM TO 2.92MM 8"IB047-KMKM-8.0INCOAX CBL 2.92MM TO 2.92MM 8"3 - Immediate$144.21View Details
COAX CBL SMA TO SMA 10"IB047-SMSM-10.0ICOAX CBL SMA TO SMA 10"5 - Immediate$131.89View Details
COAX CBL 2.92MM TO 2.92MM 10"IB047-KMKM-10.0INCOAX CBL 2.92MM TO 2.92MM 10"9 - Immediate$145.26View Details
COAX CBL SMA TO SMA 12"IB047-SMSM-12.0ICOAX CBL SMA TO SMA 12"6 - Immediate$132.63View Details
COAX CBL 2.92MM TO 2.92MM 4"IB047-KMKM-4.0INCOAX CBL 2.92MM TO 2.92MM 4"8 - Immediate$142.09View Details
COAX CBL 2.92MM TO 2.92MM 6"IB047-KMKM-6.0INCOAX CBL 2.92MM TO 2.92MM 6"8 - Immediate$143.15View Details
COAX CABLE SMA TO SMA 4"IB047-SMSM-4.0INCOAX CABLE SMA TO SMA 4"2 - Immediate$108.78View Details
COAX CBL 2.92MM TO 2.92MM 12"IB047-KMKM-12.0INCOAX CBL 2.92MM TO 2.92MM 12"7 - Immediate$146.32View Details
COAX CABLE SMP TO SMP 6"IB047-SMPFSMPF-6.0INCOAX CABLE SMP TO SMP 6"10 - Immediate$133.60View Details
COAX CABLE SMA TO SMP 4"IB047-SMSMPF-4.0INCOAX CABLE SMA TO SMP 4"5 - Immediate$170.82View Details
COAX CABLE SMA TO SMP 6"IB047-SMSMPF-6.0ICOAX CABLE SMA TO SMP 6"9 - Immediate$147.96View Details
COAX CBL SMA TO SMP 12"IB047-SMSMPF-12.0INCOAX CBL SMA TO SMP 12"6 - Immediate$174.14View Details
COAX CABLE SMP TO SMP 4"IB047-SMPFSMPF-4.0INCOAX CABLE SMP TO SMP 4"10 - Immediate$132.53View Details
Published: 2022-10-24