SMA Connectors for Automotive Cables

Amphenol RF’s connectors are ideal for applications where low return loss is necessary, such as automotive testing

Image of Amphenol's SMA Connectors Optimized for TFC-302LLAmphenol RF offers an expanded line of 50 Ω SMA connectors optimized for traditional low-loss automotive cable types: TFC-302LL, TFC 3.6 mm LL-50, RTK301, RTK-044, and DACAR-302. The SMA interface is compact and lightweight and available in bulkhead jack, straight, and right-angle plug configurations. These connectors are ideal for applications where low return loss and vibration resistance are necessary. The SMA interface supports frequencies up to 18 GHz ensuring optimal performance through 6 GHz, the cut-off frequency of the cable, and utilizes the popular threaded coupling mechanism. All designs feature a cable crimp termination which allows for quick and secure assembly using standard hex crimp tooling and a soldered center contact. Low-loss cable types are designed to offer reliable electrical and mechanical performance. They feature a stranded center and complement the low-loss capabilities of the SMA connector. All supported cables are highly flexible and offer stable impedance and low signal attenuation.

Features
  • Compact and lightweight design
  • Vibration resistant
  • Extremely low loss through 6 GHz
  • Available in various configurations
Applications
  • Automotive testing
  • Antennas
  • GPS
  • Wireless connectivity
  • Broadband
  • V2V communication

SMA Connectors for Automotive Cables

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF CONNECTOR SMA STRAIGHT CRIMP901-10734RF CONNECTOR SMA STRAIGHT CRIMP729 - Immediate$12.02View Details
RF CONNECTOR SMA STRAIGHT CRIMP901-10735RF CONNECTOR SMA STRAIGHT CRIMP240 - Immediate$13.94View Details
RF CONNECTOR SMA STRAIGHT CRIMP901-10736RF CONNECTOR SMA STRAIGHT CRIMP45 - Immediate$15.04View Details
RF CONNECTOR SMA RIGHT ANGLE CRI901-10737RF CONNECTOR SMA RIGHT ANGLE CRI105 - Immediate$15.50View Details
SMA STRAIGHT CRIMP JACK RTK044 5901-10849SMA STRAIGHT CRIMP JACK RTK044 595 - Immediate$14.42View Details
SMA STRAIGHT CRIMP JACK RTK044 B901-10850SMA STRAIGHT CRIMP JACK RTK044 B100 - Immediate$16.32View Details
Updated: 2023-01-24
Published: 2021-09-28