USB3.2 Gen 1 Access Point
Amphenol’s ruggedized USB access point is ideal for high-speed USB3.2 Gen 1 up to 5 Gb/S and is backward compatible with USB2
Amphenol’s harsh environment solution for USB signal is the USB3.2 access point solution. This composite access point is designed to be used in any industrial harsh environment where dust or liquid splash is a concern. The USB3 unit with the attached self-closing cap protects the USB-A receptacle when the plug or USB memory key is unmated. These USB3AP products are designed for high-speed USB3.2 Gen 1 up to 5 Gb/S and are backward compatible with USB2.0. They are IP54 when not mated and are RoHS compliant.
- Plastic USB3.2 Gen1 access point
- Compatible USB3.2 Gen 1
- Operating temperature: -40°C to +85°C (-40°F to +185°F)
- Backward compatible with USB2.0
- IP54 when not mated
- RoHS compliant
- Industrial
- Video controls
- Access points
- CNC machines
- Industrial process controls
- Robotics
- Telecom equipment
- Special machines
USB3.2 Gen 1 Access Point
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | USB3APSCC71 | COMPOSITE ACCESS POINT USB3.2 GE | 12 - Immediate | $48.31 | View Details | |
![]() | USB3APSCC21 | COMPOSITE ACCESS POINT USB3.2 GE | 25 - Immediate | $44.09 | View Details | |
![]() | USB3APSCC7210A | COMPOSITE ACCESS POINT USB3.2 GE | 0 - Immediate | See Page for Pricing | View Details | |
![]() | USB3APSCC2205A | COMPOSITE ACCESS POINT USB3.2 GE | 16 - Immediate | $56.37 | View Details | |
![]() | USB3APSCC2210A | COMPOSITE ACCESS POINT USB3.2 GE | 14 - Immediate | $58.77 | View Details | |
![]() | USB3APSCC2220A | COMPOSITE ACCESS POINT USB3.2 GE | 18 - Immediate | $65.60 | View Details |