OCP ORv3 AC Input Connector and Cable Assemblies
Amphenol's connectors and assemblies have a slim 7-pin design, providing optimal space savings for PCBs
Amphenol’s OCP-compliant AC input connectors and cable assemblies are designed to meet OCP's V3 universal input power distribution architecture standards and provide a convenient method of routing power directly from the busway to the power shelf within the V3 rack. The slim 7-pin design provides optimal space savings for PCB and wired connections within the power shelf and offers easy configurability to meet various voltage and current ratings. Amphenol's over molded AC whip cables meet both IEC and NEMA cable industry standards and offer a best-in-class solution for modular rack architectures.
- Contacts with high conductivity copper alloy
- Over molded and 2-piece hard shell strain relief options
- IP20, touch-safe and pin sequencing (plug/receptacle)
- Polarization and guidance between connectors, panels, and PCB's
- 16 AWG to 8 AWG wiring options
- Low-profile configurations
- Ideal for 1U power supplies or power distribution systems
- Simple configurable plug-and-play solution designed to meet various current and voltage ratings
- Design flexibility within rack space restrictions
- Provides additional safety features and customized sequencing options for individual application requirements
- Ensures proper mating of cables and prevents misalignment during installation
- Design flexibility for various current and voltage requirements and cable routing within the box
- Fully compliant with OCP ORv3 power shelf universal input connector specifications
- Wired crimp, PCB solder, and hybrid termination options
- 7-pin connector designed for star, delta, and single-phase connections
- Communications
- Hyperscale computing architectures
- Data
- Power supplies/BBU’s (battery backup units)
- Industrial and instrumentation
- Industrial energy storage
OCP ORv3 AC Input Connector and Cable Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10156981 | OCP ORV3 AC INPUT RIGHT-ANGLE M | 1012 - Immediate | $33.39 | View Details |
![]() | ![]() | 10156982 | OCP ORV3 AC INPUT RIGHT-ANGLE M | 918 - Immediate | $33.39 | View Details |
![]() | ![]() | 10156987 | OCP ORV3 AC INPUT VERTICAL MALE | 1112 - Immediate | $31.59 | View Details |
![]() | ![]() | 10156988 | OCP ORV3 AC INPUT VERTICAL MALE | 1090 - Immediate | $31.59 | View Details |
![]() | ![]() | 10167313-001 | OCP ORV3 AC INPUT WHIP CABLE ASS | 0 - Immediate | $377.54 | View Details |
![]() | ![]() | 10167314-001 | OCP ORV3 AC INPUT WHIP CABLE ASS | 229 - Immediate | $408.55 | View Details |