EconoStik™ 2.54 mm Unshrouded Headers

FCI Basics offers economical, general purpose versatile stackers

Image of FCI Basics EconoStik™ 2.54 mm Unshrouded HeadersThe FCI Basics EconoStik™ 2.54 mm unshrouded headers are available in single-row and double-row with vertical through-hole, right-angle through-hole, and vertical SMT terminations. The EconoStik™ 2.54 mm is a standard 0.64 mm square header with high-temperature resin and 1 μ" gold plating in contact and tail. It supports up to 50 mating cycles and is suitable for mid-end applications. It can be used in various board-to-board applications such as industrial controls, test equipment, metering, POS machines, set-top boxes, surveillance equipment, and vending machines.

Datasheet

Product Specification

Features
  • Single and double row options
  • 0.64 mm square header
  • 50 mating cycles
  • Customized mating and tail lengths
  • Custom polarization available
  • RoHS compliant and lead free

EconoStik™ 2.54 mm Unshrouded Headers

ImageManufacturer Part NumberDescriptionRow Spacing - MatingAvailable QuantityPriceView Details
CONN HEADER VERT 2POS 2.54MM10129378-902001BLFCONN HEADER VERT 2POS 2.54MM-53309 - Immediate$0.13View Details
CONN HEADER VERT 2POS 2.54MM10129378-902002BLFCONN HEADER VERT 2POS 2.54MM-43946 - Immediate$0.10View Details
CONN HEADER VERT 2POS 2.54MM10129378-902003BLFCONN HEADER VERT 2POS 2.54MM-2053 - Immediate$0.15View Details
CONN HEADER VERT 2POS 2.54MM10129378-902004BLFCONN HEADER VERT 2POS 2.54MM-63689 - Immediate$0.18View Details
CONN HEADER VERT 10POS 2.54MM10129378-910001BLFCONN HEADER VERT 10POS 2.54MM-13812 - Immediate$0.48View Details
CONN HEADER VERT 10POS 2.54MM10129378-910002BLFCONN HEADER VERT 10POS 2.54MM-13494 - Immediate$0.46View Details
CONN HEADER VERT 10POS 2.54MM10129378-910003BLFCONN HEADER VERT 10POS 2.54MM-62 - Immediate$0.26View Details
CONN HEADER VERT 10POS 2.54MM10129378-910004BLFCONN HEADER VERT 10POS 2.54MM-14475 - Immediate$0.26View Details
CONN HEADER VERT 36POS 2.54MM10129378-936001BLFCONN HEADER VERT 36POS 2.54MM-19619 - Immediate$1.38View Details
CONN HEADER VERT 36POS 2.54MM10129378-936002BLFCONN HEADER VERT 36POS 2.54MM-3874 - Immediate$0.68View Details
CONN HEADER VERT 36POS 2.54MM10129378-936003BLFCONN HEADER VERT 36POS 2.54MM-3668 - Immediate$1.57View Details
CONN HEADER VERT 36POS 2.54MM10129378-936004BLFCONN HEADER VERT 36POS 2.54MM-3641 - Immediate$0.72View Details
CONN HEADER R/A 2POS 2.54MM10129379-902001BLFCONN HEADER R/A 2POS 2.54MM-17194 - Immediate$0.15View Details
CONN HEADER R/A 2POS 2.54MM10129379-902002BLFCONN HEADER R/A 2POS 2.54MM-78368 - Immediate$0.15View Details
CONN HEADER R/A 2POS 2.54MM10129379-902003BLFCONN HEADER R/A 2POS 2.54MM-57050 - Immediate$0.17View Details
CONN HEADER R/A 2POS 2.54MM10129379-902004BLFCONN HEADER R/A 2POS 2.54MM-2622 - Immediate$0.10View Details
CONN HEADER R/A 6POS 2.54MM10129379-906002BLFCONN HEADER R/A 6POS 2.54MM-8916 - Immediate$0.19View Details
CONN HEADER R/A 6POS 2.54MM10129379-906003BLFCONN HEADER R/A 6POS 2.54MM-15610 - Immediate$0.20View Details
CONN HEADER R/A 6POS 2.54MM10129379-906004BLFCONN HEADER R/A 6POS 2.54MM-1886 - Immediate$0.20View Details
CONN HEADER R/A 10POS 2.54MM10129379-910001BLFCONN HEADER R/A 10POS 2.54MM-3245 - Immediate$0.27View Details
Published: 2020-08-24