USB4® Type-C Connector
Amphenol's multi-protocol, high-speed Gen 3 USB solution for next generation designs
Amphenol Communications Solutions' USB4 connectors, compatible with Thunderbolt 4 interface, combine power charging, tunneling USB, PCIe® data transfer, and DP video and audio capability in a single Type-C connector. With a power rating of up to 100 W, these connectors have a high-speed data transmission rate of up to 40 Gb/s. The USB4 connectors are ideal for applications in storage, notebooks (laptops), tablets, docking, peripherals (monitors/displays, projectors), automotive infotainment, home entertainment, and more.
- Power delivery up to 100 W high-speed transmission up to 40 Gb/s
- High-speed transmission up to 40 Gb/s reversible plug and cable orientation
- Support 4K UHD 60 Hz display
- Reversible plug and cable orientation
- All-in-one simplicity
- Data storage
- Consumer
- Automotive infotainment
USB4™ Type-C Connector
| Image | Manufacturer Part Number | Description | Mounting Feature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 12402056E512A | USB4.0 GEN3, TYPE C, TOP MOUNT, | Horizontal | 244 - Immediate | $2.19 | View Details |
![]() | ![]() | 12402073E512A | USB4 GEN3, TYPE C, TOP MOUNT, CE | Horizontal | 12444 - Immediate | $2.82 | View Details |
![]() | ![]() | 12402075E512A | USB4.0 GEN3, TYPE C, MID MOUNT, | Horizontal, Mid Mount | 3680 - Immediate | $1.28 | View Details |
![]() | ![]() | GSB4D313302Y1HR | USB4 GEN3, TYPE C, TOP MOUNT, CE | Horizontal | 675 - Immediate | $1.37 | View Details |