PS Series Pluggable Connectors for Rigid and Flexible Wire Connections

Amphenol-Anytek PS series pluggable connectors provide effortless, tool-free wire connections

Image of Amphenol Anytek PS Series Pluggable Connectors Amphenol-Anytek PS series push-stranded pluggable connectors revolutionize wire connection technology by delivering a fast and reliable solution for connecting solid and stranded wires without requiring any tools. The PS series reduces installation time while enhancing operational efficiency, featuring one of today's fastest stranded wire connection technologies. With clear visual and audible feedback, users can be confident in every connection.

Designed for compatibility with other Amphenol-Anytek pluggable connectors, such as the HW, TS, TJ, and KD series, the PS series supports a 3.5 mm pitch for seamless transitions across a variety of applications. From process automation and energy systems to building intelligence and Information and Communication Technology (ICT), the PS series meets the demands of modern industrial and commercial settings.

Features
  • Fast connection: push-in technology enables rapid wire connections; just insert the wire to complete the connection
  • Easy operation: tool-free design ensures reliable and secure connections while saving time and effort
  • Clear feedback: visual and audible signals provide immediate confirmation of a successful connection
  • Effortless release: wires can be quickly released by pressing the orange button, preparing for the next connection
  • High compatibility: compatible with HW, TS, TJ, and KD series pluggable connectors with a 3.5 mm pitch, allowing seamless transitions between different technologies
Technical Specifications
  • Rated current: up to 9 A
  • Rated voltage: up to 300 V
  • Wire capacity: supports up to 1.5 mm²
  • Pitch: 3.5 mm
  • Number of positions: 2 to 16
Applications
  • Control units
  • Inverters
  • Drives
  • Frequency converters
  • Building intelligence
  • Factory automation
  • E-Mobility
  • ICT
  • Process automation
  • Energy

PS Series Pluggable Connectors

ImageManufacturer Part NumberDescriptionNumber of PositionsPositions Per LevelAvailable QuantityPriceView Details
TERM BLOCK PLUG 2POS 3.50MMPS0210000000GTERM BLOCK PLUG 2POS 3.50MM226576 - Immediate$2.19View Details
TERM BLOCK PLUG 3POS 3.50MMPS0310000000GTERM BLOCK PLUG 3POS 3.50MM334781 - Immediate$2.92View Details
TERM BLOCK PLUG 4POS 3.50MMPS0410000000GTERM BLOCK PLUG 4POS 3.50MM444044 - Immediate$3.24View Details
TERM BLOCK PLUG 5POS 3.50MMPS0510000000GTERM BLOCK PLUG 5POS 3.50MM554150 - Immediate$4.40View Details
TERM BLOCK PLUG 6POS 3.50MMPS0610000000GTERM BLOCK PLUG 6POS 3.50MM663775 - Immediate$5.22View Details
TERM BLOCK PLUG 8POS 3.50MMPS0810000000GTERM BLOCK PLUG 8POS 3.50MM882159 - Immediate$6.32View Details
Published: 2024-12-18