FR-810B, SMD, Hot-Air Rework Station

American Hakko offers its FR-810B, which is ideal for removing SMDs and includes an integrated vacuum pickup system with a special visual indicator in the handpiece

Image of American Hakko's FR-810B SMD Hot Air Rework StationThe American Hakko FR-810B sets the bar for convective rework. The compact and lightweight design (only 3.3 lbs.) features a quiet, self-contained, turbine air supply, capable of delivering up to 115 L/min. The heating-element design improves durability, provides a top-end temperature of 1120°F (600°C), and eliminates the quartz glass insulator tube.

Note: Nozzles NOT Included

Features
  • Easy-to-read digital display for both temperature and air level
  • Slender handpiece with integrated start/stop button
  • Auto power-off
  • Additional larger size single jet nozzles available
  • Password lockout to prevent unauthorized setup changes
  • ESD-safe by design
  • Ability to store up to five user programmable presets for temperature, airflow, and time
  • Preset chain feature that allows the operator to link up to five presets to run in sequence, simulating a five-heating zone reflow profile for SMD components

FR-810B, SMD, Hot-Air Rework Station

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
REWORK STATION 820W 1 CH 120VFR810B-05REWORK STATION 820W 1 CH 120V72 - Immediate$916.77View Details

Nozzles

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
NOZZLE,SINGLE,2.5MM,FR-802/801A1124BNOZZLE,SINGLE,2.5MM,FR-802/80118 - Immediate$27.32View Details
NOZZLE,SINGLE,4.4MM,FR-802/801A1130NOZZLE,SINGLE,4.4MM,FR-802/80130 - Immediate$27.18View Details
NOZZLE,BENT,SINGLE,1.5 X 3MM,FR-A1142BNOZZLE,BENT,SINGLE,1.5 X 3MM,FR-0 - Immediate$87.17View Details
NOZZLE,SINGLE,2.5MM,FR-811/810B/N51-01NOZZLE,SINGLE,2.5MM,FR-811/810B/46 - Immediate$28.59View Details
NOZZLE,SINGLE,4.0MM,FR-811/810B/N51-02NOZZLE,SINGLE,4.0MM,FR-811/810B/55 - Immediate$28.59View Details
NOZZLE,SINGLE,5.5MM,FR-811/810B/N51-03NOZZLE,SINGLE,5.5MM,FR-811/810B/34 - Immediate$28.59View Details
NOZZLE,SINGLE,7.0MM,FR-811/801B/N51-04NOZZLE,SINGLE,7.0MM,FR-811/801B/54 - Immediate$28.59View Details
NOZZLE,BENT,SINGLE,1.5 X 3MM,FR-N51-05NOZZLE,BENT,SINGLE,1.5 X 3MM,FR-21 - Immediate$28.59View Details
NOZZLE,BENT 30,SINGLE,5.5MM,FR-8N51-06NOZZLE,BENT 30,SINGLE,5.5MM,FR-80 - Immediate$46.30View Details
Published: 2016-11-04