FG-101B Soldering Iron Tester

Hakko’s soldering iron tester is resistant to drift and ambient temperature variations

Image of Hakko's FG-101B Soldering Iron TesterHakko’s FG-101B soldering iron tester measures tip temperature, leak voltage, and tip-to-ground resistance. Leak voltage is the potential current leakage resulting from the small amount of current leaking from the tip of a soldering iron, even though the tip may be grounded. This tester is resistant to drift and ambient temperature variations, highly reliable, and suitable for lead-free applications. It has an AUTO HOLD feature that ends automatically once the tip temperature is stabilized. It is designed to switch between Fahrenheit and Celsius easily. This product comes with a calibration certificate.

Features
  • Highly reliable and accurate measurements
  • MAX HOLD function displays maximum value when the MAX HOLD button is pressed
  • Weight: 0.95 kg
  • Temperature range of measurement: +32°F to +1300°F/0°C to +700°C
  • Voltage resolution: 0.1 mV
  • Voltage precision: ±(5% + 1 digit)
Applications
  • When tip temperature, leak voltage, and tip-to-ground resistance measurements are critical to the task
  • Lead-free solder applications
Published: 2021-08-24