Optimal LED Drivers

American Bright’s LED drivers ensure excellent lighting displays in applications like architectural and horticultural lighting

Image of American Bright Optimal LED DriversAmerican Bright's LED drivers are the silent powerhouse behind flawless lighting displays. Meticulously crafted for indoor and outdoor use, these LED drivers ensure optimal performance and efficiency. With a range of standard and customized options, seamlessly integrate with American Bright’s light strips and rope lights. Explore the comprehensive line for reliability and versatility, backed by a 5-year warranty.

Features
  • Input voltage range: 90 VAC to 305 VAC
  • Output power range: 15 W to 320 W
  • Output voltage: 12 VDC and 24 VDC (48 VDC also available)
  • Metal body with waterproof grade up to IP67
  • UL, cUL, and CE certifications
  • Constant voltage
  • Dual-mode constant voltage (CV) and constant current (CC) available
  • Dimmable with a 0 to 100% dimming range
  • 5-year warranty
Applications
  • Entertainment
  • Medical equipment
  • Architectural
  • EV charging stations
  • Horticultural lighting
  • Office furniture
  • LED wall mirrors
  • Industrial equipment
  • Marine
  • Robotics
  • Displays and signage
  • General lighting

LED Drivers

ImageManufacturer Part NumberDescriptionPower (Watts)Available QuantityPriceView Details
110VAC  INPUT, 12VDC OUPUT, 15WAB-D2015-V12-Q110VAC INPUT, 12VDC OUPUT, 15W15 W14 - Immediate$10.12View Details
110VAC  INPUT, 24VDC OUPUT, 15WAB-D2015-V24-Q110VAC INPUT, 24VDC OUPUT, 15W15 W7 - Immediate$10.12View Details
110VAC  INPUT, 24VDC OUPUT, 20WAB-D2020-V24-Q110VAC INPUT, 24VDC OUPUT, 20W20 W21 - Immediate$10.90View Details
110VAC  INPUT, 12VDC OUPUT, 20WAB-D2020-V12-Q110VAC INPUT, 12VDC OUPUT, 20W20 W46 - Immediate$10.90View Details
110VAC  INPUT, 24VDC OUPUT, 30WAB-D2030-V24-Q110VAC INPUT, 24VDC OUPUT, 30W30 W19 - Immediate$22.47View Details
110VAC  INPUT, 12VDC OUPUT, 30WAB-D2030-V12-Q110VAC INPUT, 12VDC OUPUT, 30W30 W20 - Immediate$22.93View Details
110VAC INPUT, 12VDC OUTPUT, 30WAB-D2030-V12-TR110VAC INPUT, 12VDC OUTPUT, 30W30 W24 - Immediate$22.93View Details
110VAC INPUT, 24VDC OUTPUT, 30WAB-D2030-V24-TR110VAC INPUT, 24VDC OUTPUT, 30W30 W24 - Immediate$22.93View Details
100-240VAC IN, 24VDC OUTPUT, 30WAB-D2030-V24-S100-240VAC IN, 24VDC OUTPUT, 30W30 W22 - Immediate$26.60View Details
100-240VAC IN, 12VDC OUTPUT, 30WAB-D2030-V12-S100-240VAC IN, 12VDC OUTPUT, 30W30 W25 - Immediate$26.60View Details
110VAC  INPUT, 24VDC OUPUT, 50WAB-D2050-V24-Q110VAC INPUT, 24VDC OUPUT, 50W50 W8 - Immediate$26.97View Details
110VAC  INPUT, 12VDC OUPUT, 50WAB-D2050-V12-Q110VAC INPUT, 12VDC OUPUT, 50W50 W20 - Immediate$28.43View Details
100-240VAC INPUT, 24VDC OUTPUT,AB-D2040-V24-Q100-240VAC INPUT, 24VDC OUTPUT,40 W20 - Immediate$28.79View Details
100-240VAC INPUT, 12VDC OUTPUT,AB-D2040-V12-Q100-240VAC INPUT, 12VDC OUTPUT,40 W22 - Immediate$28.79View Details
110VAC  INPUT, 12VDC OUPUT, 75WAB-D2075-V12-Q110VAC INPUT, 12VDC OUPUT, 75W75 W23 - Immediate$34.77View Details
110VAC  INPUT, 24VDC OUPUT, 75WAB-D2075-V24-Q110VAC INPUT, 24VDC OUPUT, 75W75 W16 - Immediate$33.41View Details
100-240VAC INPUT, 24VDC OUTPUT,AB-D2060-V24-Q100-240VAC INPUT, 24VDC OUTPUT,60 W17 - Immediate$33.41View Details
100-240VAC INPUT, 12VDC OUTPUT,AB-D2060-V12-Q100-240VAC INPUT, 12VDC OUTPUT,60 W24 - Immediate$36.03View Details
100-240VAC INPUT, 12VDC OUTPUT,AB-D2060-V12-S100-240VAC INPUT, 12VDC OUTPUT,60 W21 - Immediate$36.03View Details
100-240VAC IN, 24VDC OUTPUT, 60WAB-D2060-V24-S100-240VAC IN, 24VDC OUTPUT, 60W60 W15 - Immediate$36.03View Details
Published: 2024-05-22