AB Series High-Power IR Emitter
American Bright's high-power IR emitter emits a wavelength that is not visible to the human eye
In addition to traditional through-hole style IR emitters, American Bright offers a series of high-power IR emitters. These high-power IR emitters are available in 3535 and 3838 packages with wavelengths of 850 nm and 940 nm and can be driven at high currents for maximum radiant intensity. This series of emitters are driven at 1.0 W (3 V at 350 mA) but can be increased to 3.0 W (3 V at 100 mA). With extra power and radiant intensity, these high-power IR emitters are an excellent choice for any wireless communication application. The high power allows for increased communication distance meaning fewer emitters are needed compared to the older models of IR emitters for the same result.
- Come in 3535 ceramic and 3838 EMC packages
- Emitting wavelengths: 850 nm/940 nm
- Radiant flux range of 240 mW to 550 mW at 350 mA
- Variety of viewing angles: 60°/90°/120°
- Top view infrared LED
- High-power infrared LED: 1.0 W to 3.0 W
- Low thermal resistance: 4.5°C/W to 5.3°C/W
- ESD protection
- Pb-free reflow soldering application
- RoHS and REACH compliant
- Drones
- Proximity sensors
- Surveillance systems
- Facial recognition
- Car sensors
AB Series High-Power IR Emitter
| Image | Manufacturer Part Number | Description | Viewing Angle | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AB-3838EJ-F1E | 3838 EMC IR EMITTER 1.0W 850NM 9 | 90° | 1885 - Immediate | $1.78 | View Details |
![]() | ![]() | AB-3838EJ-F4E | 3838 EMC IR EMITTER 1.0W 940NM 9 | 90° | 1983 - Immediate | $1.78 | View Details |
![]() | ![]() | AB-3535CJ-F1D | 3535 CERAMIC IR EMITTER W/ DOME | 60° | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AB-3535CJ-F1F | 3535 CERAMIC IR EMITTER W/ DOME | 120° | 0 - Immediate | $0.64 | View Details |
![]() | ![]() | AB-3535CJ-F4D | 3535 CERAMIC IR EMITTER W/ DOME | 60° | 147 - Immediate | $1.87 | View Details |
![]() | ![]() | AB-3535CJ-F4F | 3535 CERAMIC IR EMITTER W/ DOME | 120° | 0 - Immediate | $0.64 | View Details |