LZ-19 Series Position Sensors

Alliance Sensors through-bore linear position sensors are ideal for applications needing a superior stroke-to-length ratio

Image of Alliance Sensors Group LZ-19 Series Position Sensors Alliance Sensors LZ-19 series linear variable inductance transducer (LVIT) position sensors are contactless devices designed for use in factory automation or assembly machinery applications where space is a premium, as well as for external mounting on pneumatic cylinders to sense rod position.

LVIT sensors are offered in nominal full-scale ranges from 2.5 mm to 750 mm (0.1" to 30") with an excellent stroke-to-length ratio. They feature a 19 mm (3/4") outside diameter stainless-steel or aluminum body with a 1 m axial cable for I/O connections. The 6 mm (0.236") diameter through-bore of the LZ-19 provides clearance for its 5.2 mm (0.200") diameter, PVDF-sheathed moving rod that is made of the same material as the housing. This through-bore feature also means that the sensor is not subject to damage from typical mechanical overstroking.

Features
  • Contactless operation prevents internal wearout from dithering or rapid cycling
  • LVIT technology
  • Through-bore design eliminates mechanical overstroking
  • Proprietary SenSet™ field adjustment range scaling
  • DC-in/DC-out operation with built-in electronics
  • Excellent stroke-to-length ratio
Specifications
  • Analog I/Os
    • 0 V to 5 V or 0.5 V to 4.5 V DC output
    • 8 V to 30 V input, 35 mA max., 0 V to 10 V DC output
    • 12 V to 30 V input, 35 mA max., 4 mA to 20 mA (3-wire) output
    • 18 V to 30 V input, 60 mA max. (+75°C max)
  • Measuring range: 2.5 mm to 750 mm (0.100" to 30") full-scale
  • Linearity error: ≤±0.15% of full-scale output (FSO) typical, ±0.25% max.
  • Resolution: 0.025% of FSO
  • Update rate: 300 Hz nominal
  • Operating temperature: -20°C to +85°C (-40°C to +105°C extended range)
  • Temperature coefficient: ≤±0.015% of FS/°C
  • Vibration
    • 5 Hz to 20 Hz, 0.5" p-p
    • 20 Hz to 2,000 Hz, 4.2 g p-p
  • Shock: 1,000 g, 11 ms
  • Terminations: IEC IP-67
  • Humidity: 95% RH, non-condensing

LZ-19 Series Position Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR LINEAR 6.35MM CABLELZE-19-006-A-00-10-SSENSOR LINEAR 6.35MM CABLE0 - Immediate$297.50View Details
SENSOR LINEAR 6.35MM CABLELZI-19-06.4-A-00-20-SSENSOR LINEAR 6.35MM CABLE0 - Immediate$297.50View Details
SENSOR LINEAR 12.7MM CABLELZE-19-013-A-00-10-SSENSOR LINEAR 12.7MM CABLE0 - Immediate$306.25View Details
SENSOR LINEAR 12.7MM CABLELZI-19-013-A-00-20-SSENSOR LINEAR 12.7MM CABLE0 - Immediate$306.25View Details
SENSOR LINEAR 19.05MM CABLELZE-19-019-A-00-10-SSENSOR LINEAR 19.05MM CABLE0 - Immediate$311.25View Details
SENSOR LINEAR 19.05MM CABLELZI-19-019-A-00-20-SSENSOR LINEAR 19.05MM CABLE0 - Immediate$311.25View Details
SENSOR LINEAR 25.4MM CABLELZE-19-025-A-00-10-SSENSOR LINEAR 25.4MM CABLE0 - Immediate$315.00View Details
SENSOR LINEAR 25.4MM CABLELZI-19-025-A-00-20-SSENSOR LINEAR 25.4MM CABLE0 - Immediate$315.00View Details
SENSOR LINEAR 50.8MM CABLELZE-19-050-A-00-10-SSENSOR LINEAR 50.8MM CABLE0 - Immediate$332.50View Details
SENSOR LINEAR 50.8MM CABLELZI-19-050-A-00-20-SSENSOR LINEAR 50.8MM CABLE0 - Immediate$332.50View Details
SENSOR LINEAR 101.6MM CABLELZE-19-100-A-00-10-SSENSOR LINEAR 101.6MM CABLE0 - Immediate$356.30View Details
SENSOR LINEAR 101.6MM CABLELZI-19-100-A-00-20-SSENSOR LINEAR 101.6MM CABLE0 - Immediate$356.30View Details
SENSOR LINEAR 152.4MM CABLELZE-19-150-A-00-10-SSENSOR LINEAR 152.4MM CABLE0 - Immediate$381.30View Details
SENSOR LINEAR 152.4MM CABLELZI-19-150-A-00-20-SSENSOR LINEAR 152.4MM CABLE0 - Immediate$381.30View Details
SENSOR LINEAR 203.2MM CABLELZE-19-200-A-00-10-SSENSOR LINEAR 203.2MM CABLE0 - Immediate$406.30View Details
SENSOR LINEAR 203.2MM CABLELZI-19-200-A-00-20-SSENSOR LINEAR 203.2MM CABLE0 - Immediate$406.30View Details
SENSOR LINEAR 254MM CABLELZE-19-250-A-00-10-SSENSOR LINEAR 254MM CABLE0 - Immediate$431.30View Details
SENSOR LINEAR 254MM CABLELZI-19-250-A-00-20-SSENSOR LINEAR 254MM CABLE0 - Immediate$431.30View Details
SENSOR LINEAR 304.8MM CABLELZE-19-300-A-00-10-SSENSOR LINEAR 304.8MM CABLE0 - Immediate$456.30View Details
SENSOR LINEAR 304.8MM CABLELZI-19-300- A-00-20-SSENSOR LINEAR 304.8MM CABLE0 - Immediate$456.30View Details
Published: 2026-01-22