ACS37610 Coreless High-Precision Hall-Effect Current Sensor IC
Allegro's IC achieves superior signal-to-noise (SNR) and improved resolution
Allegro's ACS37610 current sensor IC enables low-cost solutions for AC and DC current sensing without an external field concentrator core or a U-shaped magnetic shield. The device is designed for applications where hundreds or thousands of amps flow through a busbar or PCB.
Current flowing through a busbar or PCB trace generates a magnetic field that is sensed by the monolithic low-offset, linear Hall IC. The differential sensing topology virtually eliminates errors due to common-mode stray magnetic fields. The wide spacing (2.5 mm) between differential Hall elements with increased sensitivity of each Hall element enables the ACS37610 to achieve superior SNR and improved resolution. While not mandatory, a notch or slit in the current-carrying busbar or PCB copper trace provides further improvements to the system’s SNR. High isolation is achieved via the no-contact nature of this simple assembly.
The ACS37610 is offered in 150 kHz and 250 kHz bandwidth options, as well as regular and low-power modes enabling customers to achieve optimal SNR, response time, and power consumption. A dedicated user-programmable overcurrent (OCF) and overtemperature (OTF) fault pin and built-in diagnostics including broken ground and VCC detection make the IC ideal for safety-critical applications. The accuracy and flexibility are enhanced by user programmability, performed via the output pin or through the dedicated programming pin, allowing the device to be optimized in applications and cancel errors due to mechanical assembly tolerances on the PCB. The device specifications apply across an extended ambient temperature range of -40°C to +150°C.
The ACS37610 is suitable for space-constrained applications due to the low-profile 8-pin surface-mount TSSOP package (thin-shrink small outline package, suffix LU) that is lead (Pb) free, with 100% matte tin lead-frame plating. The sensor can be mounted in a horizontal or vertical orientation relative to the busbar, providing superior flexibility in mechanical assemblies.
- Eliminates the need for a concentrator core or shield
- Contactless, lossless, and non-invasive current sensing
- Suited for applications where current flows through a busbar or PCB
- High operating bandwidth: DC to 250 kHz
- OCF and OTF detection on the fault pin
- Differential Hall sensing rejects common-mode magnetic fields
- Very fast response time: <2 μs (typ.)
- Very wide sensing range: 2.5 mV/G to 60 mV/G
- Ideal for sensing currents: 100 A to >4,000 A
- Factory-programmed segmented linear temperature compensation (TC) provides a low thermal drift
- Sensitivity: ±1% (typ.)
- Offset: ±3 mV (typ.)
- Customer-programmable, high-resolution offset, and sensitivity trim
- Wide Hall element spacing for improved SNR and thermal performance
- Ultra-sensitive Hall elements for improved noise performance
- Wide ambient temperature range: -40°C to +150°C
- Single supply operation: 3.3 V or 5.0 V
- Programmable through the output pin or dedicated
- Programming pin for easier device programming
- AEC-Q100 Grade 0 automotive-qualified
- Monolithic Hall IC for high reliability
- Package: surface-mount small footprint, low-profile TSSOP8
- High-voltage traction motor inverters
- 48 V/12 V auxiliary inverters
- Heterogeneous redundant battery monitoring
- Overcurrent detection
- DC/DC converters
- Smart fuses
- Power distribution units (PDU)
- Power supplies
ACS37610 Hall-Effect Current Sensor ICs
| Image | Manufacturer Part Number | Description | Sensitivity | Voltage - Supply | Current - Supply (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ACS37610LLUATR-005B5 | CURRENT SENSOR HE 8-TSSOP | 60mV/mT | 4.5V ~ 5.5V | 21mA | 10385 - Immediate | $3.93 | View Details |
![]() | ![]() | ACS37610LLUATR-010B5 | CURRENT SENSOR HE 8-TSSOP | 100mV/mT | 4.5V ~ 5.5V | 21mA | 1887 - Immediate | $3.93 | View Details |
![]() | ![]() | ACS37610LLUATR-010B3 | CURRENT SENSOR HE 8-TSSOP | 100mV/mT | 3V ~ 3.6V | 19mA | 2787 - Immediate | $3.93 | View Details |
![]() | ![]() | ACS37610LLUATR-020B5 | CURRENT SENSOR HE 8-TSSOP | 200mV/mT | 4.5V ~ 5.5V | 21mA | 3274 - Immediate | $3.93 | View Details |
![]() | ![]() | ACS37610LLUATR-020U5 | CURRENT SENSOR HE 8-TSSOP | 200mV/mT | 4.5V ~ 5.5V | 21mA | 3972 - Immediate | $3.93 | View Details |
![]() | ![]() | ACS37610LLUATR-050B5 | CURRENT SENSOR HE 8-TSSOP | - | 4.5V ~ 5.5V | 21mA | 11822 - Immediate | $3.93 | View Details |
Evaluation Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ASEK-37610-QRIFT-DC-PCB | EVAL BOARD FOR ACS37610 | 3 - Immediate | $119.25 | View Details |
![]() | ![]() | ASEK37610-PCBCURR-3.5MM | DEV TOOL FOR ACS37610 | 2 - Immediate | $119.25 | View Details |
![]() | ![]() | ASEK37610-SUBKIT | DEV TOOL FOR ACS37610 | 1 - Immediate | $128.99 | View Details |
![]() | ![]() | ASEK37610-BUSBAR | DEV TOOL FOR ACS37610 | 4 - Immediate | $149.66 | View Details |