A498x Motor Driver Family

Allegro's driver family offers DMOS microstepping drivers and DMOS dual full-bridge motor drivers, each with overcurrent protection

Image of Allegro MicroSystems' A498x Motor Driver FamilyAllegro's A4982 / A4984 / A4985 and A4988 devices are complete microstepping motor drivers with a built-in translator for easy operation and overcurrent protection. They are designed to operate bipolar stepper motors in full-, half-, quarter-, eighth- and sixteenth-step modes, with an output drive capacity of up to 35 V and ±2 A. These devices include a fixed off-time current regulator which has the ability to operate in slow or mixed decay modes.

The translator is the key to the easy implementation of the devices. Simply inputting one pulse on the STEP input drives the motor one microstep. There are no phase sequence tables, high frequency control lines, or complex interfaces to program. The interface is an ideal fit for applications where a complex microprocessor is unavailable or is overburdened.

The A4986 / A4987 devices are dual DMOS full-bridge stepper motor drivers with parallel input communication and overcurrent protection. Each full-bridge output is rated up to 35 V and ±2 A. These devices include a fixed off-time pulse width modulation (PWM) current regulator, along with a 2- bit nonlinear DAC (digital-to-analog converter) that allows stepper motors to be controlled in full-, half-, and quarter-step modes. The PWM current regulator uses the Allegro patented mixed decay mode for reduced audible motor noise, increased step accuracy, and reduced power dissipation. Internal synchronous rectification control circuitry is provided to improve power dissipation during PWM operation. Industry standard PHASE, I0, I1 logic inputs are used to control each full-bridge so these motor drivers can easily replace most existing drivers.

A498x

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC MTR DRVR BIPOLAR 3-5.5V 32QFNA4982SETTR-TIC MTR DRVR BIPOLAR 3-5.5V 32QFN5673 - Immediate$3.10View Details
IC MTR DRV BIPOLR 3-5.5V 24TSSOPA4982SLPTR-TIC MTR DRV BIPOLR 3-5.5V 24TSSOP10142 - Immediate$3.26View Details
IC MTR DRV BIPOLR 3-5.5V 24TSSOPA4984SLPTR-TIC MTR DRV BIPOLR 3-5.5V 24TSSOP0 - Immediate$3.26View Details
IC MTR DRVR BIPOLAR 3-5.5V 24QFNA4984SESTR-TIC MTR DRVR BIPOLAR 3-5.5V 24QFN10073 - Immediate$2.87View Details
IC MTR DRVR BIPOLAR 3-5.5V 32QFNA4984SETTR-TIC MTR DRVR BIPOLAR 3-5.5V 32QFN6474 - Immediate$3.10View Details
IC MTR DRV BIPOLR 3-5.5V 24TSSOPA4985SLPTR-TIC MTR DRV BIPOLR 3-5.5V 24TSSOP9805 - Immediate$2.77View Details
IC MTR DRVR BIPOLAR 3-5.5V 32QFNA4985SETTR-TIC MTR DRVR BIPOLAR 3-5.5V 32QFN8914 - Immediate$2.61View Details
IC MTR DRVR BIPOLAR 3-5.5V 24QFNA4985SESTR-TIC MTR DRVR BIPOLAR 3-5.5V 24QFN7121 - Immediate$2.44View Details
IC MTR DRVR BIPOLAR 3-5.5V 28QFNA4988SETTR-TIC MTR DRVR BIPOLAR 3-5.5V 28QFN0 - Immediate$2.96View Details
IC MTR DRV BIPOLR 3-5.5V 24TSSOPA4986SLPTR-TIC MTR DRV BIPOLR 3-5.5V 24TSSOP12626 - Immediate$3.26View Details
IC MTR DRV BIPOLR 3-5.5V 24TSSOPA4987SLPTR-TIC MTR DRV BIPOLR 3-5.5V 24TSSOP21608 - Immediate$2.77View Details
IC MTR DRVR BIPOLAR 3-5.5V 24QFNA4987SESTR-TIC MTR DRVR BIPOLAR 3-5.5V 24QFN14737 - Immediate$2.44View Details
Published: 2013-07-02