Secure 16-Port Industrial Console Server

Advantech's ‎16-port industrial console server offers integrated security, redundant LAN, and Cisco-‎compatible ‎pinout

Image of Advantech's Secure 16-port Industrial Console ServerAdvantech's EKI-1526NL-CS supports 16 serial ports to‎ provide secure, centralized management of scattered serial devices within industrial environments. SSL/VPN connections protect traffic between the console server and control rooms. User authentication, RADIUS, and LDAP prevent unauthorized access. With Cisco pin-compatible RJ-45 and RS-232 ports, low-cost Ethernet cable aggregate up to 16 console ports to two redundant 10/100/1000 Ethernet LAN ports. The console server comes in an IS30 metal rack mount chassis and operates over an extended temperature range.

Features
  • Secure remote management: user authentication, RADIUS, LDAP, and SNMP
  • Diverse configuration and management protocol options
  • Industrial-grade design: extended temperature range, high reliability, and fanless design
  • Redundant LAN: 2x 10/100/1000 Ethernet ports
  • Cisco compatible pinout
  • UL 62368/CB 62368 certified
Applications
  • Secure, dense remote console aggregation
  • Cisco routers and switch controls via console interface
  • SCADA controls of industrial networks
  • Environmental sensor console aggregation

Secure 16-Port Industrial Console Server

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
16-PORT CONSOLE SERVEREKI-1526NL-CS-CE16-PORT CONSOLE SERVER8 - Immediate$1,653.81View Details
Published: 2022-06-21