HSK Series Board Level Heat Sinks

Adam Tech HSK series board level heat sinks offer a cost-effective solution for improving thermal performance in various electronic devices

Image of Adam Tech HSK Series Board Level Heat SinksAdam Tech board level heat sinks ensure optimal device performance by efficiently dissipating heat generated by components on a device’s PCB (printed circuit boards). Composed of aluminum, a highly thermally conductive material, they effectively transfer heat by radiating it into the air, cooling the device. Their large, finned surface area enhances airflow for natural convection heat dissipation, making them ideal for applications requiring temperature regulation. Their lightweight, compact design makes them perfect for applications with limited space, and suitable for common TO-220, TO-247, and SOT-32 component packages. With customizable options and easy installation methods, Adam Tech’s board level heat sinks offer a cost-effective solution for improving thermal performance in various electronic devices.

Features and Benefits
  • Extruded and stamped types
  • Suitable For TO-220, TO-247, and SOT-32 packaged components
  • Material: aluminum
  • Surface finish: black anodized
  • Vertical PCB mounting options: M2.5 screw, M3 screw, and solder pins
  • Mounts directly to component
  • Various sizes to meet cooling requirements
  • Maximizes heat transfer and enhances cooling efficiency
  • Easy installation
Applications
  • Power supplies
  • Consumer and automotive electronics
  • Audio amplifiers
  • Industrial power control systems
  • Motor controllers
  • Telecommunications equipment

Extruded

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EXTRUDED TYPE, TO-220 PACKAGE, LHSK-059-01EXTRUDED TYPE, TO-220 PACKAGE, L42 - Immediate$1.16View Details
EXTRUDED TYPE, TO-220 PACKAGE, LHSK-059-02EXTRUDED TYPE, TO-220 PACKAGE, L90 - Immediate$1.19View Details
EXTRUDED TYPE, TO-220 PACKAGE, LHSK-043-01EXTRUDED TYPE, TO-220 PACKAGE, L84 - Immediate$1.22View Details
EXTRUDED TYPE, TO-220 PACKAGE, LHSK-051-01EXTRUDED TYPE, TO-220 PACKAGE, L97 - Immediate$1.26View Details
EXTRUDED TYPE, TO-220 PACKAGE, LHSK-043-02EXTRUDED TYPE, TO-220 PACKAGE, L0 - Immediate$1.27View Details
EXTRUDED TYPE, TO-220 PACKAGE, LHSK-051-02EXTRUDED TYPE, TO-220 PACKAGE, L98 - Immediate$1.30View Details

Stamped

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
STAMPED TYPE, TO-220/SOT-32 PACKHSK-061STAMPED TYPE, TO-220/SOT-32 PACK98 - Immediate$0.94View Details
STAMPED TYPE, TO-220 PACKAGE, LEHSK-067STAMPED TYPE, TO-220 PACKAGE, LE99 - Immediate$0.94View Details
STAMPED TYPE, TO-220 PACKAGE, LEHSK-069STAMPED TYPE, TO-220 PACKAGE, LE100 - Immediate$0.94View Details
STAMPED TYPE, TO-220 PACKAGE, LEHSK-066STAMPED TYPE, TO-220 PACKAGE, LE100 - Immediate$0.94View Details
STAMPED TYPE, TO-220 PACKAGE, LEHSK-068STAMPED TYPE, TO-220 PACKAGE, LE98 - Immediate$1.05View Details
STAMPED TYPE, TO-220 PACKAGE, LEHSK-062STAMPED TYPE, TO-220 PACKAGE, LE100 - Immediate$1.22View Details
STAMPED TYPE, SOT-32 (2 NOS) PACHSK-065STAMPED TYPE, SOT-32 (2 NOS) PAC100 - Immediate$1.22View Details
STAMPED TYPE, TO-220/SOT-32 PACKHSK-063STAMPED TYPE, TO-220/SOT-32 PACK88 - Immediate$1.22View Details
STAMPED TYPE, TO-220 PACKAGE, LEHSK-064STAMPED TYPE, TO-220 PACKAGE, LE100 - Immediate$1.33View Details
Published: 2025-03-10