ESD Knit Gloves

ACL Staticide’s knit gloves with spandex cuffs provide a comfortable, breathable fit with low moisture absorption

Image of ACL Staticide's ESD Knit GlovesACL Staticide’s ESD knit gloves protect against static discharge without sacrificing ergonomic performance. Static control and comfort make these gloves ideal for detailed assembly and inspection work. The blended nylon-conductive carbon yarn reduces tribocharging and integrates volume resistivity throughout the fabric for maximum static control. Lightweight and seamless in construction, these ESD knit gloves with spandex cuffs provide a comfortable, breathable fit with low moisture absorption. The micro-knit fingertips offer superb dexterity, and for additional durability and grip, these gloves are available with micro-foam polyurethane-coated fingertips. These knit gloves are ideal for ESD-sensitive areas, electronics manufacturing, inspection, assembly, and packaging.

Features
  • Seamless knit construction
  • Nylon conductive carbon fiber blend yarn
  • Washable and reusable
  • Available with or without dipped tips
  • Small, medium, large, x-large, and xx-large sizes available
  • GLK CAFE RGP: 10e7 ohms as per ANSI/ESD SP15.1 @ 12% RH for 48 hours (average)
  • GLKT CAFE RGP: 10e8 ohms as per ANSI/ESD SP15.1 @ 12% RH for 48 hours (average)

ESD Knit Gloves

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GLOVES KNIT EDS SMALL 1PAIRGLK-SGLOVES KNIT EDS SMALL 1PAIR30 - Immediate$3.50View Details
GLOVES KNIT EDS MEDIUM 1 PAIRGLK-MGLOVES KNIT EDS MEDIUM 1 PAIR44 - Immediate$3.50View Details
GLOVES KNIT EDS LARGE 1 PAIRGLK-LGLOVES KNIT EDS LARGE 1 PAIR52 - Immediate$3.50View Details
GLOVES KNIT EDS X-LARGE 1 PAIRGLK-XLGLOVES KNIT EDS X-LARGE 1 PAIR13 - Immediate$3.50View Details
GLOVES KNIT EDS 2X-LARGE 1 PAIRGLK-2XLGLOVES KNIT EDS 2X-LARGE 1 PAIR34 - Immediate$3.54View Details
GLOVES YARN - SMALLGLKT-SGLOVES YARN - SMALL39 - Immediate$4.29View Details
GLOVES YARN - MEDGLKT-MGLOVES YARN - MED70 - Immediate$4.29View Details
GLOVES YARN - LGGLKT-LGLOVES YARN - LG77 - Immediate$4.29View Details
GLOVES YARN - XLGGLKT-XLGLOVES YARN - XLG13 - Immediate$4.29View Details
GLOVES YARN - 2XLGGLKT-2XLGLOVES YARN - 2XLG0 - Immediate$4.46View Details
Published: 2019-03-18