ASCODV Series Continuous Voltage SPXOs

Abracon’s small package size continuous voltage crystal oscillators are ideal for portable and wearable applications

Image of Abracon’s ASCODV Series Continuous Voltage SPXOsThe ASCODV series is Abracon’s smallest simple package crystal oscillator with a frequency range of 1.25 MHz to 50 MHz. This product's package size uses the industry standard sizing, 1.2 mm x 1.6 mm, making it ideal for compact designs with little real estate on its circuit board. The ASCODV is designed to have low power consumption to support battery-powered applications like consumer electronics and telecommunications equipment. These continuous voltage oscillators are hermetically seam-sealed to provide reliability and offer a long lifespan in a wide range of applications.

Features
  • Frequency range: 1.25 MHz to 50 MHz
  • Operating temperature range: -40°C to +85°C
  • Frequency stability: +25 ppm
  • Supply voltage: 1.6 V to 3.63 V
  • Package size: 1.2 mm x 1.6 mm
Applications
  • Telecommunications equipment
  • Consumer electronics
  • Industrial equipment
  • Portable and wearable electronics

ASCODV Series Continuous Voltage SPXOs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
OSC XO 24.000MHZ CMOS SMDASCODV-24.000MHZ-LR-T3OSC XO 24.000MHZ CMOS SMD4154 - Immediate$1.94View Details
OSC XO 12.000MHZ CMOS SMDASCODV-12.000MHZ-LR-T3OSC XO 12.000MHZ CMOS SMD2410 - Immediate$1.94View Details
OSC XO 25.000MHZ CMOS SMDASCODV-25.000MHZ-LR-T3OSC XO 25.000MHZ CMOS SMD8645 - Immediate$1.94View Details
Published: 2023-07-26