MEMS Series Microphones
Microphones from 3S (Solid State System) feature low current consumption and extremely flat frequency response
3S’s MEMS series are silicon analog and digital output microphones with high consistency of product characteristics, including sensitivity (±1 dB), signal-to-noise ratio (±1 dB), frequency response distribution (±1 dB), phase difference within one degree, and extremely flat frequency response. These high-quality products address the needs of microphone arrays, hearing aids, and consumer electronics applications.
- Output type: Analog/digital, PDM
- Sensitivity: -42 dB ±1 dB at 94 dB SPL, -38dB ±1 dB at 94 dB SPL, and -26 dB ±1 dB at 94 dB SPL
- S/N ratio: 57 dB to 68 dB
- Voltage: 1.6 V to 3.6 V
- Current supply: 80 µA/550 µA
- Package: 2.75 mm x 1.85 mm x 1.05 mm to 4.72 mm x 3.76 mm x 1.30 mm
- Port location: Top/bottom
- Mobile phones
- Notebooks
- Hearing aids
- Headsets
- Microphone arrays
MEMS Series Microphones
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3SM123C4T1VA-R | ANALOG MIC/TOP PORT/SEN -42DB | 534 - Immediate | $0.68 | View Details |
![]() | ![]() | 3SM122KZB1VD-002-R | ANALOG MIC/BOTTOM PORT/SEN -38DB | 2752 - Immediate | $1.06 | View Details |
![]() | ![]() | 3SM222KMT1KA-P | DIGITAL MIC/TOP PORT/SEN-26DB | 5446 - Immediate | $1.16 | View Details |
![]() | ![]() | 3SM222KMB1HA-P | DIGITAL MIC/BOTTOM PORT/SEN-26DB | 5218 - Immediate | $0.69 | View Details |
![]() | ![]() | 3SM121MZT1UA | ANALOG MIC/TOP PORT/SEN -38DB | 2715 - Immediate | $1.85 | View Details |
![]() | ![]() | 3SM121MZB1UA | ANALOG MIC/BOTTOM PORT/SEN -38DB | 797 - Immediate | $1.16 | View Details |
![]() | ![]() | 3SM121LZB1HA | ANALOG MIC/BOTTOM PORT/SEN -38DB | 845 - Immediate | $0.90 | View Details |
![]() | ![]() | 3SM123E4T1VA-002-R | ANALOG MIC/TOP PORT/SEN -42DB | 899 - Immediate | $0.76 | View Details |
![]() | ![]() | 3SM123GZB1VE-R | ANALOG MIC/BOTTOM PORT/SEN -38DB | 759 - Immediate | $0.74 | View Details |
![]() | ![]() | 3SM123C4T1QA | ANALOG MIC/TOP PORT/SEN -42DB | 4259 - Immediate | $0.31 | View Details |