Polyester Tape 8901/8902
Polyester Tape 8901 and 8902 from 3M™ perform under a wide range of temperatures and environments
3M™ Polyester Tape 8901 and 8902 excel in high-temperature masking operations such as powder coat painting. Coated with a silicone adhesive and featuring good chemical resistance, this tape works effectively in chemical processes and demanding work conditions, such as anodizing. The pressure sensitive silicone adhesive performs under a broad range of temperatures ranging from -60°F (-50°C) to +400°F (+204°C). The translucent blue backing is tear-resistant. The tape functions well in masking for powder coating to provide sharp paint lines. It removes cleanly and in one piece from most surfaces, avoiding slivering and breaking. This tape also excels in permanent splicing operations on silicone liners, papers, and films subject to high temperatures.
3M™ Polyester Tape 8901 is a thin, conformable polyester tape ideal for masking in high-temperature applications and adheres well to silicone-coated surfaces.
3M™ Polyester Tape 8902 is a thicker, more durable polyester tape than 8901, ideal for masking in high-temperature applications and adhering well to silicone coated surfaces.
Resources
- Works in demanding conditions and high temperatures ranging from -60°F (-50°C) to +400°F (+204°C)
- Clean removal during high-temperature masking operations such as powder coating
- Polyester film offers excellent thermal and chemical resistance while maintaining flexibility
- Silicone adhesive provides clean removal from a variety of surfaces
- Translucent blue backing provides easy identification and positioning
- Masking parts for high-temperature powder coat painting
- Splicing of silicone liners, films, and papers
- Holding parts or vacuum bags during composite bonding operations
- Masking metal surfaces in acid or caustic chemical milling baths
- Protective tape reduces scratches during handling and shipping
DigiKey offers quotes on secondary services. For more information on 3M available options or additional assistance, contact CustomCut.3MProducts@digikey.com with outline dimensional drawings.
8901 Thinner Conformable Polyester Tape
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 8901-0.75-10 | TAPE SPLICING BLUE 3/4"X10YDS | 1 - Immediate | $23.51 | View Details |
![]() | ![]() | 8901-1"X72YD | TAPE MASKING BLUE 1"X72YDS | 53 - Immediate | $68.20 | View Details |
![]() | ![]() | 8901-2"X72YD | TAPE MASKING BLUE 2"X72YDS | 44 - Immediate | $126.93 | View Details |
![]() | ![]() | 8901-4-10 | TAPE SPLICING BLUE 4"X10YDS | 1 - Immediate | $85.88 | View Details |
![]() | ![]() | 8901-0.5-10 | TAPE SPLICING BLUE 1/2"X10YDS | 18 - Immediate | $16.38 | View Details |
8902 Thicker Durable Polyester Tape
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 8902-0.375-10 | TAPE SPLICING BLUE 3/8"X10YDS | 5 - Immediate | $15.24 | View Details |
![]() | ![]() | 8902-1-10 | TAPE SPLICING BLUE 1"X10YDS | 1 - Immediate | $31.74 | View Details |
![]() | ![]() | 8902-0.5-10 | TAPE SPLICING BLUE 1/2"X10YDS | 5 - Immediate | $18.80 | View Details |
![]() | ![]() | 8902-0.75-10 | TAPE SPLICING BLUE 3/4"X10YDS | 0 - Immediate | $26.90 | View Details |
![]() | ![]() | 8902-1.5-10 | TAPE SPLICING BLUE 1 1/2"X10YDS | 2 - Immediate | $45.55 | View Details |