Acetate Cloth Electrical Tape 28
3M™ electrical tape is printable with an aggressive thermosetting, rubber resin adhesive that offers good adhesion
3M's acetate cloth electrical tape 28 is an aesthetically pleasing 8 mm thick electrical tape. This highly conformable tape is used in coil wrapping applications and can withstand a temperature range of +40°F to +221°F (+40°C to +105°C).
3M's tape 28 is printable with an aggressive thermosetting rubber-resin adhesive that offers good adhesion. It has an acetate cloth backing that provides excellent absorption resins and varnishes. It is tearable by hand and is used for wire harness bundling and is also RoHS 2011/65/EU compliant.
- Acetate cloth tape offering excellent conformability in coil-wrapping applications up to +105°C
- Excellent absorption of electrical insulating resins and varnishes
- Aggressive rubber resin adhesive
- Resin- and varnish-absorptive black acetate cloth backing
- Hand-tearable
- RoHS 2011/65/EU compliant
- RoHS 2011/65/EU compliant
- Coil wrapping
- Electrical insulation
Acetate Cloth Electrical Tape 28
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 28-3/4"X72YD | TAPE ELECTRICAL WHITE 3/4"X72YDS | 0 - Immediate | $41.22 | View Details |
![]() | ![]() | 28-0.75-72 | TAPE CLOTH TAPE WHITE 3/4"X72YDS | 2 - Immediate | $68.53 | View Details |
![]() | ![]() | 28-1-72 | TAPE CLOTH TAPE WHITE 1"X72YDS | 1 - Immediate | $88.67 | View Details |
![]() | ![]() | 28-1/2"X72YD | TAPE ELECTRICAL WHITE 1/2"X72YDS | 0 - Immediate | $27.46 | View Details |
![]() | ![]() | 28-0.125-72(2) | TAPE CLOTH TAPE WHITE 1/8"X72YDS | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 28-0.25-72 | TAPE CLOTH TAPE WHITE 1/4"X72YDS | 0 - Immediate | $25.55 | View Details |
![]() | ![]() | 28-0.5-72 | TAPE CLOTH TAPE WHITE 1/2"X72YDS | 0 - Immediate | $47.39 | View Details |
![]() | ![]() | 28-0.625-72 | TAPE CLOTH TAPE WHITE 5/8"X72YDS | 0 - Immediate | $54.39 | View Details |
![]() | ![]() | 28-1"X72YD | TAPE ELECTRICAL WHITE 1"X72YDS | 0 - Immediate | $54.93 | View Details |