USD
Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Embedded - Microcontrollers

Results: 15
15 Remaining
Filter Options:
Packaging
Clear
Speed
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
15 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PIC18F1320-I/SO Datasheet PIC18F1320-I/SO - Microchip Technology PIC18F1320-I/SO-ND PIC18F1320-I/SO IC MCU 8BIT 8KB FLASH 18SOIC 670 - Immediate Available: 670 $2.83000 1 Minimum: 1 Tube
Alternate Packaging
PIC® 18F Active PIC 8-Bit 40MHz UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 16 8KB (4K x 16) FLASH 256 x 8 256 x 8 4.2V ~ 5.5V A/D 7x10b Internal -40°C ~ 85°C (TA) Surface Mount 18-SOIC (0.295", 7.50mm Width) 18-SOIC
PIC18F1320-I/SS Datasheet PIC18F1320-I/SS - Microchip Technology PIC18F1320-I/SS-ND PIC18F1320-I/SS IC MCU 8BIT 8KB FLASH 20SSOP 224 - Immediate Available: 224 $2.83000 1 Minimum: 1 Tube
Alternate Packaging
PIC® 18F Active PIC 8-Bit 40MHz UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 16 8KB (4K x 16) FLASH 256 x 8 256 x 8 4.2V ~ 5.5V A/D 7x10b Internal -40°C ~ 85°C (TA) Surface Mount 20-SSOP (0.209", 5.30mm Width) 20-SSOP
PIC18F1320-I/P Datasheet PIC18F1320-I/P - Microchip Technology PIC18F1320-I/P-ND PIC18F1320-I/P IC MCU 8BIT 8KB FLASH 18DIP 317 - Immediate Available: 317 $2.92000 1 Minimum: 1 Tube PIC® 18F Active PIC 8-Bit 40MHz UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 16 8KB (4K x 16) FLASH 256 x 8 256 x 8 4.2V ~ 5.5V A/D 7x10b Internal -40°C ~ 85°C (TA) Through Hole 18-DIP (0.300", 7.62mm) 18-PDIP
PIC18F1320T-I/SO Datasheet PIC18F1320T-I/SO - Microchip Technology PIC18F1320T-I/SOTR-ND PIC18F1320T-I/SO IC MCU 8BIT 8KB FLASH 18SOIC 2,200 - Immediate Available: 2,200 $2.86800 1,100 Minimum: 1,100 Tape & Reel (TR)
Alternate Packaging
PIC® 18F Active PIC 8-Bit 40MHz UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 16 8KB (4K x 16) FLASH 256 x 8 256 x 8 4.2V ~ 5.5V A/D 7x10b Internal -40°C ~ 85°C (TA) Surface Mount 18-SOIC (0.295", 7.50mm Width) 18-SOIC
PIC18F1320T-I/SO Datasheet PIC18F1320T-I/SO - Microchip Technology PIC18F1320T-I/SOCT-ND PIC18F1320T-I/SO IC MCU 8BIT 8KB FLASH 18SOIC 3,223 - Immediate Available: 3,223 $2.87000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PIC® 18F Active PIC 8-Bit 40MHz UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 16 8KB (4K x 16) FLASH 256 x 8 256 x 8 4.2V ~ 5.5V A/D 7x10b Internal -40°C ~ 85°C (TA) Surface Mount 18-SOIC (0.295", 7.50mm Width) 18-SOIC
PIC18F1320T-I/SO Datasheet PIC18F1320T-I/SO - Microchip Technology PIC18F1320T-I/SODKR-ND PIC18F1320T-I/SO IC MCU 8BIT 8KB FLASH 18SOIC 3,223 - Immediate Available: 3,223 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PIC® 18F Active PIC 8-Bit 40MHz UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 16 8KB (4K x 16) FLASH 256 x 8 256 x 8 4.2V ~ 5.5V A/D 7x10b Internal -40°C ~ 85°C (TA) Surface Mount 18-SOIC (0.295", 7.50mm Width) 18-SOIC
PIC18F1320-E/SS Datasheet PIC18F1320-E/SS - Microchip Technology PIC18F1320-E/SS-ND PIC18F1320-E/SS IC MCU 8BIT 8KB FLASH 20SSOP 668 - Immediate Available: 668 $3.11000 1 Minimum: 1 Tube PIC® 18F Active PIC 8-Bit 25MHz UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 16 8KB (4K x 16) FLASH 256 x 8 256 x 8 4.2V ~ 5.5V A/D 7x10b Internal -40°C ~ 125°C (TA) Surface Mount 20-SSOP (0.209", 5.30mm Width) 20-SSOP
PIC18F1320-E/SO Datasheet PIC18F1320-E/SO - Microchip Technology PIC18F1320-E/SO-ND PIC18F1320-E/SO IC MCU 8BIT 8KB FLASH 18SOIC 241 - Immediate Available: 241 $3.11000 1 Minimum: 1 Tube PIC® 18F Active PIC 8-Bit 25MHz UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 16 8KB (4K x 16) FLASH 256 x 8 256 x 8 4.2V ~ 5.5V A/D 7x10b Internal -40°C ~ 125°C (TA) Surface Mount 18-SOIC (0.295", 7.50mm Width) 18-SOIC
PIC18F1320-I/ML Datasheet PIC18F1320-I/ML - Microchip Technology PIC18F1320-I/ML-ND PIC18F1320-I/ML IC MCU 8BIT 8KB FLASH 28QFN 247 - Immediate Available: 247 $3.14000 1 Minimum: 1 Tube
Alternate Packaging
PIC® 18F Active PIC 8-Bit 40MHz UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 16 8KB (4K x 16) FLASH 256 x 8 256 x 8 4.2V ~ 5.5V A/D 7x10b Internal -40°C ~ 85°C (TA) Surface Mount 28-VQFN Exposed Pad 28-QFN (6x6)
PIC18F1320T-I/ML Datasheet PIC18F1320T-I/ML - Microchip Technology PIC18F1320T-I/ML-ND PIC18F1320T-I/ML IC MCU 8BIT 8KB FLASH 28QFN 0 Available: 0
Standard Lead Time 7 Weeks
$2.80000 1,600
Non-Stock
Minimum: 1,600
Tape & Reel (TR)
Alternate Packaging
PIC® 18F Active PIC 8-Bit 40MHz UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 16 8KB (4K x 16) FLASH 256 x 8 256 x 8 4.2V ~ 5.5V A/D 7x10b Internal -40°C ~ 85°C (TA) Surface Mount 28-VQFN Exposed Pad 28-QFN (6x6)
PIC18F1320T-I/SS Datasheet PIC18F1320T-I/SS - Microchip Technology PIC18F1320T-I/SS-ND PIC18F1320T-I/SS IC MCU 8BIT 8KB FLASH 20SSOP 0 Available: 0
Standard Lead Time 6 Weeks
$2.86800 1,600
Non-Stock
Minimum: 1,600
Tape & Reel (TR)
Alternate Packaging
PIC® 18F Active PIC 8-Bit 40MHz UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 16 8KB (4K x 16) FLASH 256 x 8 256 x 8 4.2V ~ 5.5V A/D 7x10b Internal -40°C ~ 85°C (TA) Surface Mount 20-SSOP (0.209", 5.30mm Width) 20-SSOP
PIC18F1320-E/P Datasheet PIC18F1320-E/P - Microchip Technology PIC18F1320-E/P-ND PIC18F1320-E/P IC MCU 8BIT 8KB FLASH 18DIP 0 Available: 0
Standard Lead Time 7 Weeks
$3.20400 200
Non-Stock
Minimum: 200
Tube PIC® 18F Active PIC 8-Bit 25MHz UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 16 8KB (4K x 16) FLASH 256 x 8 256 x 8 4.2V ~ 5.5V A/D 7x10b Internal -40°C ~ 125°C (TA) Through Hole 18-DIP (0.300", 7.62mm) 18-PDIP
PIC18F1320-H/SO Datasheet PIC18F1320-H/SO - Microchip Technology PIC18F1320-H/SO-ND PIC18F1320-H/SO IC MCU 8BIT 8KB FLASH 18SOIC 0 Available: 0
Standard Lead Time 6 Weeks
$3.21600 210
Non-Stock
Minimum: 210
Tube PIC® 18F Active PIC 8-Bit 25MHz UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 16 8KB (4K x 16) FLASH 256 x 8 256 x 8 4.2V ~ 5.5V A/D 7x10b Internal -40°C ~ 150°C (TA) Surface Mount 18-SOIC (0.295", 7.50mm Width) 18-SOIC
PIC18F1320-H/P Datasheet PIC18F1320-H/P - Microchip Technology PIC18F1320-H/P-ND PIC18F1320-H/P IC MCU 8BIT 8KB FLASH 18DIP 0 Available: 0
Standard Lead Time 6 Weeks
$3.31200 200
Non-Stock
Minimum: 200
Tube PIC® 18F Active PIC 8-Bit 25MHz UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 16 8KB (4K x 16) FLASH 256 x 8 256 x 8 4.2V ~ 5.5V A/D 7x10b Internal -40°C ~ 150°C (TA) Through Hole 18-DIP (0.300", 7.62mm) 18-PDIP
PIC18F1320-E/ML Datasheet PIC18F1320-E/ML - Microchip Technology PIC18F1320-E/ML-ND PIC18F1320-E/ML IC MCU 8BIT 8KB FLASH 28QFN 0 Available: 0
Standard Lead Time 7 Weeks
$3.43202 183
Non-Stock
Minimum: 183
Tube PIC® 18F Active PIC 8-Bit 25MHz UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 16 8KB (4K x 16) FLASH 256 x 8 256 x 8 4.2V ~ 5.5V A/D 7x10b Internal -40°C ~ 125°C (TA) Surface Mount 28-VQFN Exposed Pad 28-QFN (6x6)
Results per Page
Page 1/1

16:18:11 8/3/2020