USD
Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Embedded - Microcontrollers

Results: 8
8 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Core Processor
Clear
Speed
Clear
Connectivity
Clear
Program Memory Size
Clear
RAM Size
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
8 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
STM32F405ZGT6 Datasheet STM32F405ZGT6 - STMicroelectronics 497-11909-ND STM32F405ZGT6 IC MCU 32BIT 1MB FLASH 144LQFP 1,996 - Immediate Available: 1,996 $11.83000 1 Minimum: 1 Tray STM32F4 Active ARM® Cortex®-M4 32-Bit 168MHz CANbus, EBI/EMI, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT 114 1MB (1M x 8) FLASH
-
192K x 8 1.8V ~ 3.6V A/D 24x12b; D/A 2x12b Internal -40°C ~ 85°C (TA) Surface Mount 144-LQFP 144-LQFP (20x20)
STM32F205ZET6 Datasheet STM32F205ZET6 - STMicroelectronics 497-11164-ND STM32F205ZET6 IC MCU 32BIT 512KB FLASH 144LQFP 592 - Immediate Available: 592 $10.93000 1 Minimum: 1 Tray STM32F2 Active ARM® Cortex®-M3 32-Bit 120MHz CANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT 114 512KB (512K x 8) FLASH
-
132K x 8 1.8V ~ 3.6V A/D 24x12b; D/A 2x12b Internal -40°C ~ 85°C (TA) Surface Mount 144-LQFP 144-LQFP (20x20)
STM32F405ZGT6W Datasheet STM32F405ZGT6W - STMicroelectronics 497-19172-ND STM32F405ZGT6W IC MCU 32BIT 1MB FLASH 144LQFP 351 - Immediate Available: 351 $14.69000 1 Minimum: 1 Tray STM32F4 Active ARM® Cortex®-M4 32-Bit 168MHz CANbus, EBI/EMI, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT 114 1MB (1M x 8) FLASH
-
192K x 8 1.8V ~ 3.6V A/D 24x12b; D/A 2x12b Internal -40°C ~ 85°C (TA) Surface Mount 144-LQFP 144-LQFP (20x20)
STM32F205ZET6TR Datasheet STM32F205ZET6TR - STMicroelectronics 497-18997-2-ND STM32F205ZET6TR IC MCU 32BIT 512KB FLASH 144LQFP 0 Available: 0
Standard Lead Time 14 Weeks
$7.11930 500 Minimum: 500 Tape & Reel (TR)
Alternate Packaging
STM32F2 Active ARM® Cortex®-M3 32-Bit 120MHz CANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT 114 512KB (512K x 8) FLASH
-
132K x 8 1.8V ~ 3.6V A/D 24x12b; D/A 2x12b Internal -40°C ~ 85°C (TA) Surface Mount 144-LQFP 144-LQFP (20x20)
STM32F205ZET6TR Datasheet STM32F205ZET6TR - STMicroelectronics 497-18997-1-ND STM32F205ZET6TR IC MCU 32BIT 512KB FLASH 144LQFP 460 - Immediate Available: 460 $10.93000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
STM32F2 Active ARM® Cortex®-M3 32-Bit 120MHz CANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT 114 512KB (512K x 8) FLASH
-
132K x 8 1.8V ~ 3.6V A/D 24x12b; D/A 2x12b Internal -40°C ~ 85°C (TA) Surface Mount 144-LQFP 144-LQFP (20x20)
STM32F205ZET6TR Datasheet STM32F205ZET6TR - STMicroelectronics 497-18997-6-ND STM32F205ZET6TR IC MCU 32BIT 512KB FLASH 144LQFP 460 - Immediate Available: 460 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
STM32F2 Active ARM® Cortex®-M3 32-Bit 120MHz CANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT 114 512KB (512K x 8) FLASH
-
132K x 8 1.8V ~ 3.6V A/D 24x12b; D/A 2x12b Internal -40°C ~ 85°C (TA) Surface Mount 144-LQFP 144-LQFP (20x20)
STM32F405ZGT6V Datasheet STM32F405ZGT6V - STMicroelectronics STM32F405ZGT6V-ND STM32F405ZGT6V IC MCU 32BIT 1MB FLASH 144LQFP 0 Available: 0
Standard Lead Time 14 Weeks
$9.86947 360
Non-Stock
Minimum: 360
Tray STM32F4 Active ARM® Cortex®-M4 32-Bit 168MHz CANbus, EBI/EMI, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT 114 1MB (1M x 8) FLASH
-
192K x 8 1.8V ~ 3.6V A/D 24x12b; D/A 2x12b Internal -40°C ~ 85°C (TA) Surface Mount 144-LQFP 144-LQFP (20x20)
STM32F405ZGT6J Datasheet STM32F405ZGT6J - STMicroelectronics STM32F405ZGT6J-ND STM32F405ZGT6J IC MCU 32BIT 1MB FLASH 144LQFP 0 Available: 0
Standard Lead Time 14 Weeks
$10.03981 360
Non-Stock
Minimum: 360
Tray STM32F4 Active ARM® Cortex®-M4 32-Bit 168MHz CANbus, EBI/EMI, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT 114 1MB (1M x 8) FLASH
-
192K x 8 1.8V ~ 3.6V A/D 24x12b; D/A 2x12b Internal -40°C ~ 85°C (TA) Surface Mount 144-LQFP 144-LQFP (20x20)
Results per Page
Page 1/1

08:41:29 8/4/2020