USD
Favorite

P25-0822 3A Flat Head
Price & Procurement
1,333 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.32000 $2.32
10 2.10900 $21.09
25 1.98040 $49.51
50 1.89420 $94.71
100 1.80810 $180.81
250 1.63592 $408.98
500 1.50676 $753.38
1,000 1.29150 $1,291.50
2,500 1.20540 $3,013.50

Submit a request for quotation on quantities greater than those displayed.

P25-0822

Datasheet
Digi-Key Part Number 952-2607-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number P25-0822
Copy  
Description 2.54MM CENTER TWO PART PROBE
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

3A Flat Head

Copy  
Documents & Media
Datasheets P25-0822 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Harwin Inc.
Series P25-xx22
Part Status Active
Tip - Type Flat Head
Connection Type Sleeve S25-XX2
Length - Tip 0.245" (6.20mm)
Length - Overall 0.972" (24.70mm)
Color -
Voltage Rating -
Ratings -
Quantity 1 Piece
Current Rating (Amps) 3A
Material - Body Phosphor Bronze
Material - Tip Beryllium Copper, Gold Plated
Operating Temperature -40 ~ 185°F (-40 ~ 85°C)
Includes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

S25-212

WIRE WRAP TAIL SLEEVE

Harwin Inc.

$1.36000 Details
You May Also Be Interested In

S25-512

SPRING PROBE SLEEVE

Harwin Inc.

$1.19000 Details

P25-0123

2.54MM CENTER TWO PART PROBE

Harwin Inc.

$2.35000 Details

S25-022

SPRING PROBE SLEEVE

Harwin Inc.

$1.19000 Details

P25-0423

2.54MM CENTER TWO PART PROBE

Harwin Inc.

$2.35000 Details

P25-1223

2.54MM CENTER TWO PART PROBE

Harwin Inc.

$2.35000 Details

P25-4023

2.54MM CENTER TWO PART PROBE

Harwin Inc.

$3.33000 Details
Additional Resources
Standard Package 500
Other Names 952-2607
P25-0822-ND