USD
Product Index > Sensors, Transducers > Pressure Sensors, Transducers

Pressure Sensors, Transducers

Results: 2
2 Remaining
Filter Options:
Pressure Type
Clear
Operating Pressure
Clear
Output
Clear
Accuracy
Clear
Maximum Pressure
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
2 Remaining
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
Minimum Quantity Packaging Series Part Status Applications Pressure Type Operating Pressure Output Type Output Accuracy Voltage - Supply Port Size Port Style Features Termination Style Maximum Pressure Operating Temperature Package / Case Supplier Device Package
   
2SMPP03 Datasheet 2SMPP03 - Omron Electronics Inc-EMC Div Z3639-ND 2SMPP03 SENSOR PRESSURE -50-50 KPA PCB 6,010 - Immediate
4,256 - Factory Stock
Available: 6,010
$7.66000 1 Minimum: 1
-
2SMPP Active Board Mount Compound ±7.25PSI (±50kPa) Analog Voltage -43 mV ~ 42 mV ±0.5%
-
Male - 0.1" (2.59mm) Tube Barbless
-
Gull Wing -11.6PSI ~ 17.4PSI (-80kPa ~ 120kPa) -10°C ~ 100°C 6-SMD Module
-
2SMPP-02 Datasheet 2SMPP-02 - Omron Electronics Inc-EMC Div Z3059-ND 2SMPP-02 SENSOR PRESSURE 0-5PSI 2-37KPI 1,331 - Immediate Available: 1,331 $6.13000 1 Minimum: 1
-
2SMPP Active Board Mount Vented Gauge 5.37PSI (37kPa) Analog Voltage 0 mV ~ 31 mV ±0.8%
-
Male - 0.1" (2.59mm) Tube Barbless
-
Gull Wing 7.69PSI (53kPa) 0°C ~ 50°C 6-SMD Module
-
Results per Page
Page 1/1

22:43:24 5/30/2020