USD

ENS210-LQFT Humidity Temperature Sensor 0 ~ 100% RH I²C ±3.5% RH 3s Surface Mount
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : ENS210-LQFMTR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $1.21800
  • Cut Tape (CT)  : ENS210-LQFMCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,830 - Immediate
  • Unit Price: $3.23000
  • Digi-Reel®  : ENS210-LQFMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,830 - Immediate
  • Unit Price: Digi-Reel®

ENS210-LQFT

Datasheet
Digi-Key Part Number ENS210-LQFT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ENS210-LQFT
Copy  
Description I2C, QFN4, DIGITAL PRE-CALIBRATE
Copy  
Detailed Description

Humidity Temperature Sensor 0 ~ 100% RH I²C ±3.5% RH 3s Surface Mount

Copy  
Documents & Media
Design Resources Development Tool Selector
Featured Product ams ENS210 Sensor and RF Digital Simblee™ Bluetooth® Ecosystem
Datasheets ENS210
PCN Design/Specification ENS210 22/Feb/2018
Product Attributes
Type Description Select All
Categories
Manufacturer ams
Series -
Packaging Tape & Reel (TR) 
Part Status Obsolete
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type I²C
Output 16b
Accuracy ±3.5% RH
Response Time 3s
Sensitivity -
Voltage - Supply 1.71V ~ 3.6V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C
Package / Case 4-WDFN Exposed Pad
Supplier Device Package 4-QFN (2x2)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

ENS210-QF_EK_ST

ENS210 DEMO KIT

ScioSense

$87.50000 Details
Additional Resources
Standard Package 12,000
Other Names 503700005