USD
Product Index > Power Supplies - External/Internal (Off-Board) > Power over Ethernet (PoE)

Power over Ethernet (PoE)

Results: 3
3 Remaining
Filter Options:
Voltage - Output
Clear
Current - Output
Clear
Power (Watts) - Per Port
Clear
Operating Temperature
Clear
Size / Dimension
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Minimum Quantity Packaging Series Part Status Type Voltage - Input Number of Ports Voltage - Output Current - Output Power (Watts) - Per Port Compliance Data Rate Features Operating Temperature Efficiency Mounting Type Size / Dimension
   
3785 Datasheet 3785 - Adafruit Industries LLC 1528-2616-ND
3785 POE SPLITTER WITH MICROUSB PLUG 939 - Immediate Available: 939 $10.95000 1 Minimum: 1
-
-
Active Splitter 44 ~ 57V 1 5V 2.4A 12W IEEE802.3af 10/100 Mbps
-
-20°C ~ 45°C
-
Desktop 3.00" L x 1.00" W x 0.80" H (76.2mm x 25.4mm x 20.3mm)
3239 Datasheet 3239 - Adafruit Industries LLC 1528-1770-ND
3239 802.3AF POE OUTPUT DATA & POWER 1 - Immediate Available: 1 $24.95000 1 Minimum: 1
-
-
Active Splitter 44 ~ 57V 1 5V, 9V, 12V 1A
-
IEEE802.3af 10/100 Mbps
-
-
-
Desktop 3.15" L x 2.17" W x 1.18" H (80.0mm x 55.0mm x 30.0mm)
3238 Datasheet 3238 - Adafruit Industries LLC 1528-1779-ND
3238 802.3AF POE OUTPUT DATA & POWER 0 Available: 0
Standard Lead Time 4 Weeks
$9.95000 1
Non-Stock
Minimum: 1
-
-
Active Splitter 44 ~ 57V 1 12V 1A
-
IEEE802.3af 10/100 Mbps
-
-
-
Desktop 11.80" L x 1.40" W x 1.10" H (299.7mm x 35.6mm x 27.9mm)
Results per Page
Page 1/1

21:20:57 2/25/2020