USD

Photo Not Available
76000773 Front End AC DC Converters 1 Output 5V 5.5A 100 ~ 240 VAC Input
Non-Stock

76000773

Datasheet
Digi-Key Part Number 76000773-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 76000773
Copy  
Description AC/DC CONVERTER 5V 28W
Copy  
Detailed Description

Front End AC DC Converters 1 Output 5V 5.5A 100 ~ 240 VAC Input

Copy  
Documents & Media
Datasheets 76000773
PCN Design/Specification Release of XCTU v6.3.8 23/May/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Digi
Series -
Part Status Active
Type Front End
Number of Outputs 1
Voltage - Input 100 ~ 240 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5.5A
Power (Watts) 28W
Applications -
Efficiency -
Operating Temperature -10°C ~ 45°C
Features -
Mounting Type Rack Mount
Size / Dimension 8.09" L x 4.04" W x 2.09" H (205.6mm x 102.6mm x 53.0mm)
Approval Agency CE
Minimum Load Required -
 
Environmental & Export Classifications
RoHS Status Not applicable
California Prop 65
Additional Resources
Standard Package 1