USD
Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Controllers

PMIC - Voltage Regulators - DC DC Switching Controllers

Results: 2
2 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
2 Remaining
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
Minimum Quantity Packaging Series Part Status Output Type Function Output Configuration Topology Number of Outputs Output Phases Voltage - Supply (Vcc/Vdd) Frequency - Switching Duty Cycle (Max) Synchronous Rectifier Clock Sync Serial Interfaces Control Features Operating Temperature Package / Case Supplier Device Package
   
MC33129EFR2 Datasheet MC33129EFR2 - NXP USA Inc. MC33129EFR2TR-ND MC33129EFR2 IC REG CTRLR FLYBACK 14SOIC 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Transistor Driver Step-Up/Step-Down Positive, Isolation Capable Flyback 1 1 3.24V ~ 12V 100kHz
-
No Yes
-
Enable, Frequency Control, Ramp, Soft Start -40°C ~ 85°C (TA) 14-SOIC (0.154", 3.90mm Width) 14-SO
MC33129EFR2 Datasheet MC33129EFR2 - NXP USA Inc. MC33129EFR2CT-ND MC33129EFR2 IC REG CTRLR FLYBACK 14SOIC 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete Transistor Driver Step-Up/Step-Down Positive, Isolation Capable Flyback 1 1 3.24V ~ 12V 100kHz
-
No Yes
-
Enable, Frequency Control, Ramp, Soft Start -40°C ~ 85°C (TA) 14-SOIC (0.154", 3.90mm Width) 14-SO
Results per Page
Page 1/1

04:17:47 2/23/2020