USD
Product Index > Integrated Circuits (ICs) > PMIC - Gate Drivers

PMIC - Gate Drivers

Results: 18
18 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Driven Configuration
Clear
Channel Type
Clear
Number of Drivers
Clear
Voltage - Supply
Clear
Current - Peak Output (Source, Sink)
Clear
Input Type
Clear
High Side Voltage - Max (Bootstrap)
Clear
Rise / Fall Time (Typ)
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
18 Remaining
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
Minimum Quantity Packaging Series Part Status Driven Configuration Channel Type Number of Drivers Gate Type Voltage - Supply Logic Voltage - VIL, VIH Current - Peak Output (Source, Sink) Input Type High Side Voltage - Max (Bootstrap) Rise / Fall Time (Typ) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SC1301BISKTRT Datasheet SC1301BISKTRT - Semtech Corporation SC1301BISKTRT-ND SC1301BISKTRT IC GATE DRVR LOW-SIDE SOT23-5 0 Available: 0
Standard Lead Time 13 Weeks
$0.57400 3,000
Non-Stock
Minimum: 3,000
Tape & Reel (TR)
-
Active Low-Side Single 1 N-Channel MOSFET 4.5V ~ 16.5V 0.8V, 2V 2A, 2A Inverting
-
20ns, 20ns -40°C ~ 85°C (TA) Surface Mount SC-74A, SOT-753 SOT-23-5
SC1405DITSTRT Datasheet SC1405DITSTRT - Semtech Corporation SC1405DITSTRTTR-ND SC1405DITSTRT IC GATE DRVR HALF-BRIDGE 14TSSOP 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Half-Bridge Synchronous 2 N-Channel MOSFET 4.6V ~ 6V 0.8V, 2V 3A, 3A Non-Inverting 30V 14ns, 12ns -40°C ~ 125°C (TJ) Surface Mount 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
SC1302CIMSTRT Datasheet SC1302CIMSTRT - Semtech Corporation SC1302CIMSTRT-ND
SC1302CIMSTRT IC GATE DRVR LOW-SIDE 8MSOP 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Low-Side Independent 2 N-Channel MOSFET 4.5V ~ 16.5V 0.8V, 2V 2A, 2A Inverting, Non-Inverting
-
20ns, 20ns -40°C ~ 125°C (TJ) Surface Mount 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) 8-MSOP
SC1302CISTRT Datasheet SC1302CISTRT - Semtech Corporation SC1302CISTRT-ND
SC1302CISTRT IC GATE DRVR LOW-SIDE 8SOIC 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Low-Side Independent 2 N-Channel MOSFET 4.5V ~ 16.5V 0.8V, 2V 2A, 2A Inverting, Non-Inverting
-
20ns, 20ns -40°C ~ 125°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SC1302DSTRT Datasheet SC1302DSTRT - Semtech Corporation SC1302DSTRT-ND SC1302DSTRT IC GATE DRVR LOW-SIDE 8SOIC 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Low-Side Independent 2 N-Channel MOSFET 4.5V ~ 16.5V 0.8V, 2V 2A, 2A Non-Inverting
-
20ns, 20ns -40°C ~ 125°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SC1302ESTRT Datasheet SC1302ESTRT - Semtech Corporation SC1302ESTRT-ND
SC1302ESTRT IC GATE DRVR LOW-SIDE 8SOIC 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Low-Side Independent 2 N-Channel MOSFET 4.5V ~ 16.5V 0.8V, 2V 2A, 2A Inverting
-
20ns, 20ns -40°C ~ 125°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SC1302FSTRT Datasheet SC1302FSTRT - Semtech Corporation SC1302FSTRT-ND
SC1302FSTRT IC GATE DRVR LOW-SIDE 8SOIC 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Low-Side Independent 2 N-Channel MOSFET 4.5V ~ 16.5V 0.8V, 2V 2A, 2A Inverting, Non-Inverting
-
20ns, 20ns -40°C ~ 125°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SC1214TSTRT Datasheet SC1214TSTRT - Semtech Corporation SC1214TSTRT-ND SC1214TSTRT IC GATE DRVR HALF-BRIDGE 20TSSOP 0 Available: 0
Obsolete
-
Tape & Reel (TR) Combi-Sense® Obsolete Half-Bridge Synchronous 2 N-Channel MOSFET 9V ~ 15V 0.8V, 2V
-
Non-Inverting 40V 15ns, 10ns 0°C ~ 150°C (TJ) Surface Mount 20-TSSOP (0.173", 4.40mm Width) 20-TSSOP
SC1205CSTRT Datasheet SC1205CSTRT - Semtech Corporation SC1205CSTRT-ND SC1205CSTRT IC GATE DRVR HALF-BRIDGE 8SO 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Half-Bridge Synchronous 2 N-Channel MOSFET 4.15V ~ 6V 0.8V, 2V 3A, 3A Non-Inverting 25V 14ns, 12ns 0°C ~ 125°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
SC1301AISKTRT Datasheet SC1301AISKTRT - Semtech Corporation SC1301AISKTR-ND
SC1301AISKTRT IC GATE DRVR LOW-SIDE SOT23-5 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Low-Side Single 1 N-Channel MOSFET 4.5V ~ 16.5V 0.8V, 2V 2A, 2A Non-Inverting
-
20ns, 20ns -40°C ~ 85°C (TA) Surface Mount SC-74A, SOT-753 SOT-23-5
SC1301AISKTRT Datasheet SC1301AISKTRT - Semtech Corporation SC1301AISKCT-ND SC1301AISKTRT IC GATE DRVR LOW-SIDE SOT23-5 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete Low-Side Single 1 N-Channel MOSFET 4.5V ~ 16.5V 0.8V, 2V 2A, 2A Non-Inverting
-
20ns, 20ns -40°C ~ 85°C (TA) Surface Mount SC-74A, SOT-753 SOT-23-5
SC1301AISKTRT Datasheet SC1301AISKTRT - Semtech Corporation SC1301AISKDKR-ND
SC1301AISKTRT IC GATE DRVR LOW-SIDE SOT23-5 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Obsolete Low-Side Single 1 N-Channel MOSFET 4.5V ~ 16.5V 0.8V, 2V 2A, 2A Non-Inverting
-
20ns, 20ns -40°C ~ 85°C (TA) Surface Mount SC-74A, SOT-753 SOT-23-5
-
Photo Not Available SC530ATETRT-ND
SC530ATETRT IC GATE DRVR FET 28PIN 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Photo Not Available SC530AULTRT-ND
SC530AULTRT IC GATE DRVR FET 28PIN 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
SC1301AISTRT Datasheet Photo Not Available SC1301AISTRT-ND
SC1301AISTRT IC GATE DRVR LOW-SIDE SOT23-5 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Low-Side Single 1 N-Channel MOSFET 4.5V ~ 16.5V 0.8V, 2V 2A, 2A Non-Inverting
-
20ns, 20ns -40°C ~ 85°C (TA) Surface Mount SC-74A, SOT-753 SOT-23-5
SC1302AIMSTRT Datasheet Photo Not Available SC1302AIMSTRT-ND
SC1302AIMSTRT IC GATE DRVR LOW-SIDE 8MSOP 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Low-Side Independent 2 N-Channel MOSFET 4.5V ~ 16.5V 0.8V, 2V 1.6A, 1.6A Inverting, Non-Inverting
-
20ns, 20ns -40°C ~ 125°C (TJ) Surface Mount 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) 8-MSOP
SC1302BIMSTRT Datasheet Photo Not Available SC1302BIMSTRT-ND
SC1302BIMSTRT IC GATE DRVR LOW-SIDE 8MSOP 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Low-Side Independent 2 N-Channel MOSFET 4.5V ~ 16.5V 0.8V, 2V 1.6A, 1.6A Inverting, Non-Inverting
-
20ns, 20ns -40°C ~ 125°C (TJ) Surface Mount 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) 8-MSOP
SC1302BISTRT Datasheet SC1302BISTRT - Semtech Corporation SC1302BISTRT-ND
SC1302BISTRT IC GATE DRVR LOW-SIDE 8SOIC 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Low-Side Independent 2 N-Channel MOSFET 4.5V ~ 16.5V 0.8V, 2V 1.6A, 1.6A Inverting, Non-Inverting
-
20ns, 20ns -40°C ~ 125°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
Results per Page
Page 1/1

22:20:10 2/25/2020