Product Index > Discrete Semiconductor Products > Thyristors - TRIACs

Results: 111       111 Remaining
PackagingPart StatusTriac TypeVoltage - Off StateCurrent - On State (It (RMS)) (Max)Voltage - Gate Trigger (Vgt) (Max)Current - Non Rep. Surge 50, 60Hz (Itsm)Current - Gate Trigger (Igt) (Max)Current - Hold (Ih) (Max)Operating TemperatureMounting TypePackage / CaseSupplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   111 Remaining

 
Manufacturer
Results per Page
Page 1/5
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Triac Type Voltage - Off State Current - On State (It (RMS)) (Max) Voltage - Gate Trigger (Vgt) (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) Current - Gate Trigger (Igt) (Max) Current - Hold (Ih) (Max) Configuration Operating Temperature Mounting Type Package / Case Supplier Device Package
   
-
CTA06-1200B - Sensata-Crydom CTA06-1200B-ND TRIAC 1.2KV 6A TO220AB 0
Obsolete
-
Bulk?
-
Obsolete Standard 1.2kV 6A 1.3V 60A, 63A 50mA 50mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
-
CTA06-1200BPT - Sensata-Crydom CTA06-1200BPT-ND TRIAC 1.2KV 6A TO220AB 0
Obsolete
-
Tube?
-
Obsolete Standard 1.2kV 6A 1.3V 60A, 63A 50mA 50mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
-
CTA06-1200BWPT - Sensata-Crydom CTA06-1200BWPT-ND TRIAC ALTERNISTOR 1.2KV TO220AB 0
Obsolete
-
Tube?
-
Obsolete Alternistor - Snubberless 1.2kV 6A 1.3V 60A, 63A 50mA 50mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
-
CTA06-1200C - Sensata-Crydom CTA06-1200C-ND TRIAC 1.2KV 6A TO220AB 0
Obsolete
-
Bulk?
-
Obsolete Standard 1.2kV 6A 1.3V 60A, 63A 25mA 25mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
-
CTA06-1200CPT - Sensata-Crydom CTA06-1200CPT-ND TRIAC 1.2KV 6A TO220AB 0
Obsolete
-
Tube?
-
Obsolete Standard 1.2kV 6A 1.3V 60A, 63A 25mA 25mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
-
CTA06-1200CW - Sensata-Crydom CTA06-1200CW-ND TRIAC ALTERNISTOR 1.2KV TO220AB 0
Obsolete
-
Bulk?
-
Obsolete Alternistor - Snubberless 1.2kV 6A 1.3V 60A, 63A 35mA 35mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
-
CTA06-1200CWPT - Sensata-Crydom CTA06-1200CWPT-ND TRIAC ALTERNISTOR 1.2KV TO220AB 0
Obsolete
-
Tube?
-
Obsolete Alternistor - Snubberless 1.2kV 6A 1.3V 60A, 63A 35mA 35mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
-
CTA06-1200SW - Sensata-Crydom CTA06-1200SW-ND TRIAC SENS GATE 1.2KV 6A TO220AB 0
Obsolete
-
Bulk?
-
Obsolete Logic - Sensitive Gate 1.2kV 6A 1.3V 60A, 63A 10mA 15mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
-
CTA06-1200SWPT - Sensata-Crydom CTA06-1200SWPT-ND TRIAC SENS GATE 1.2KV 6A TO220AB 0
Obsolete
-
Tube?
-
Obsolete Logic - Sensitive Gate 1.2kV 6A 1.3V 60A, 63A 10mA 15mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
-
CTA06-1200TW - Sensata-Crydom CTA06-1200TW-ND TRIAC SENS GATE 1.2KV 6A TO220AB 0
Obsolete
-
Bulk?
-
Obsolete Logic - Sensitive Gate 1.2kV 6A 1.3V 60A, 63A 5mA 10mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
-
CTA06-1200TWPT - Sensata-Crydom CTA06-1200TWPT-ND TRIAC SENS GATE 1.2KV 6A TO220AB 0
Obsolete
-
Tube?
-
Obsolete Logic - Sensitive Gate 1.2kV 6A 1.3V 60A, 63A 5mA 10mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
-
CTA08-1200B - Sensata-Crydom CTA08-1200B-ND TRIAC 1.2KV 8A TO220AB 0
Obsolete
-
Bulk?
-
Obsolete Standard 1.2kV 8A 1.3V 80A, 84A 50mA 50mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
-
CTA08-1200BPT - Sensata-Crydom CTA08-1200BPT-ND TRIAC 1.2KV 8A TO220AB 0
Obsolete
-
Tube?
-
Obsolete Standard 1.2kV 8A 1.3V 80A, 84A 50mA 50mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
-
CTA08-1200BWPT - Sensata-Crydom CTA08-1200BWPT-ND TRIAC ALTERNISTOR 1.2KV TO220AB 0
Obsolete
-
Tube?
-
Obsolete Alternistor - Snubberless 1.2kV 8A 1.3V 80A, 84A 50mA 50mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
-
CTA08-1200C - Sensata-Crydom CTA08-1200C-ND TRIAC 1.2KV 8A TO220AB 0
Obsolete
-
Bulk?
-
Obsolete Standard 1.2kV 8A 1.3V 80A, 84A 25mA 25mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
-
CTA08-1200CPT - Sensata-Crydom CTA08-1200CPT-ND TRIAC 1.2KV 8A TO220AB 0
Obsolete
-
Tube?
-
Obsolete Standard 1.2kV 8A 1.3V 80A, 84A 25mA 25mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
-
CTA08-1200CW - Sensata-Crydom CTA08-1200CW-ND TRIAC ALTERNISTOR 1.2KV TO220AB 0
Obsolete
-
Bulk?
-
Obsolete Alternistor - Snubberless 1.2kV 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
-
CTA08-1200CWPT - Sensata-Crydom CTA08-1200CWPT-ND TRIAC ALTERNISTOR 1.2KV TO220AB 0
Obsolete
-
Tube?
-
Obsolete Alternistor - Snubberless 1.2kV 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
-
CTA08-1200SW - Sensata-Crydom CTA08-1200SW-ND TRIAC SENS GATE 1.2KV 8A TO220AB 0
Obsolete
-
Bulk?
-
Obsolete Logic - Sensitive Gate 1.2kV 8A 1.3V 80A, 84A 10mA 15mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
-
CTA08-1200SWPT - Sensata-Crydom CTA08-1200SWPT-ND TRIAC SENS GATE 1.2KV 8A TO220AB 0
Obsolete
-
Tube?
-
Obsolete Logic - Sensitive Gate 1.2kV 8A 1.3V 80A, 84A 10mA 15mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
-
CTA08-1200TW - Sensata-Crydom CTA08-1200TW-ND TRIAC SENS GATE 1.2KV 8A TO220AB 0
Obsolete
-
Bulk?
-
Obsolete Logic - Sensitive Gate 1.2kV 8A 1.3V 80A, 84A 5mA 10mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
-
CTA08-1200TWPT - Sensata-Crydom CTA08-1200TWPT-ND TRIAC SENS GATE 1.2KV 8A TO220AB 0
Obsolete
-
Tube?
-
Obsolete Logic - Sensitive Gate 1.2kV 8A 1.3V 80A, 84A 5mA 10mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
-
CTA12-1200B - Sensata-Crydom CTA12-1200B-ND TRIAC 1.2KV 12A TO220AB 0
Obsolete
-
Bulk?
-
Obsolete Standard 1.2kV 12A 1.3V 120A, 126A 50mA 50mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
-
CTA12-1200BPT - Sensata-Crydom CTA12-1200BPT-ND TRIAC 1.2KV 12A TO220AB 0
Obsolete
-
Tube?
-
Obsolete Standard 1.2kV 12A 1.3V 120A, 126A 50mA 50mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
-
CTA12-1200BWPT - Sensata-Crydom CTA12-1200BWPT-ND TRIAC ALTERNISTOR 1.2KV TO220AB 0
Obsolete
-
Tube?
-
Obsolete Alternistor - Snubberless 1.2kV 12A 1.3V 120A, 126A 50mA 50mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
Results per Page
Page 1/5
|< < 1 2 3 4 5 >|

04:40:26 5/28/2018