Product Index > Discrete Semiconductor Products > Thyristors - SCRs

Results: 4       4 Remaining
PackagingCurrent - Gate Trigger (Igt) (Max)Current - On State (It (AV)) (Max)Current - On State (It (RMS)) (Max)Current - Hold (Ih) (Max)Current - Non Rep. Surge 50, 60Hz (Itsm)
Clear Clear Clear Clear Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   4 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Voltage - Off State Voltage - Gate Trigger (Vgt) (Max) Current - Gate Trigger (Igt) (Max) Voltage - On State (Vtm) (Max) Current - On State (It (AV)) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) (Max) Current - Off State (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) SCR Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
-
CYNB16-1200PT - Sensata-Crydom CYNB16-1200PT-ND SCR 16A 1200V NON-ISOLAT TO220AB 0
Obsolete
-
Tube?
-
Obsolete 1.2kV 1.3V 25mA 1.6V 10A 16A 40mA 5µA 190A, 200A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB
-
CYNB25-1200PT - Sensata-Crydom CYNB25-1200PT-ND SCR 25A 1200V NON-ISOLAT TO-220A 0
Obsolete
-
Tube?
-
Obsolete 1.2kV 1.3V 40mA 1.6V 16A 25A 50mA 5µA 320A, 350A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB
-
CYNB16-1200 - Sensata-Crydom CC1482-ND SCR 16A 1200V NON-ISOLAT TO220AB 0
Obsolete
-
Bulk?
-
Obsolete 1.2kV 1.3V 25mA 1.6V 10A 16A 40mA 5µA 190A, 200A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB
-
CYNB25-1200 - Sensata-Crydom CC1486-ND SCR 25A 1200V NON-ISOLAT TO-220A 0
Obsolete
-
Bulk?
-
Obsolete 1.2kV 1.3V 40mA 1.6V 16A 25A 50mA 5µA 320A, 350A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB
Results per Page
Page 1/1

13:29:45 5/23/2018